DIN Rail Mount Hybrid Motor Starters (DRMS)

The Sensata Technologies – Crydom DRMS series provides up to 6 functions in the same unit

Image of Sensata Technologies – Crydom DIN Rail Mount Hybrid Motor Starters (DRMS)The Sensata Technologies – Crydom DRMS series hybrid motor starters are intelligent and convenient solutions for controlling small 3-phase asynchronous motors. They are compact devices that can provide up to six functions in the same unit: forward/reverse, soft start/soft stop, motor overload protection, and mains isolating relay.

Their motor overload detection is based on a thermal load curve and the relays are de-energized when an overload condition is present, ensuring a long service life. The DRMS series combines solid state and electromechanical switching technologies, making it ideal for access control, conveyor belts, and compressor control.

Features
  • 3-phase motor reversing up to 4 kW
  • 2-phase soft start/stop
  • Up to 4 dials for setting of starting torque, deceleration torque, soft start/stop, and rated motor current
  • 4 LEDs for status indication
  • Galvanic separated 24 VDC inputs for forward and reverse control
  • Reset button on front with connection for external reset
  • Relay indicator output for operation
  • Hybrid relay combines benefits of electromechanical relay technology with non-wearing semiconductor technology
  • High reliability by temperature monitoring of semiconductors
Applications
  • Door and gate controls
  • Bridge drives
  • Conveyor systems
  • Lifting applications
  • Compressor controls
  • Access controls
  • Process controllers

DIN Rail Mount Hybrid Motor Starters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HYBRID MOTOR STARTER DINDRMS48D91HYBRID MOTOR STARTER DIN0 - Immediate
98 - Marketplace
$7,670.62ดูรายละเอียด
HYBRID MOTOR STARTER SS/ST DINDRMS48D92HYBRID MOTOR STARTER SS/ST DIN1 - Immediate
143 - Marketplace
$8,376.70ดูรายละเอียด
HYBRID MOTOR STARTER SS/ST DINDRMS48D93HYBRID MOTOR STARTER SS/ST DIN5 - Immediate
28 - Marketplace
$9,316.54ดูรายละเอียด
Published: 2019-05-21