DR22C Series AC Output DIN Rail Mount Solid State Relay Assemblies

Sensata - Crydom DR22C series SSRs are perfect for applications where the depth of the control panel is limited

Image of Sensata - Crydom DR22C Series AC Output DIN Rail Mount Solid State Relay Assemblies Sensata - Crydom DR22C series DIN rail mount solid state relays in a 22.5 mm wide industrial package offer excellent power density in a contactor configuration and come with a low-depth heat sink. DR22C series SSRs are available with ratings of 27 A and 32 A, making them suitable for a wide range of heating, motion, power, and lighting control applications. These SSRs provide users with a compact solution to switch small and medium AC loads, reducing cabinet space without sacrificing performance. The DR22C series is UL and TUV approved and CE compliant.

Features
  • Output ratings up to 32 A at 600 VAC
  • Built-in overvoltage protection
  • Contactor configuration
  • Integral heat sink eliminates the need for complex thermal calculations
  • DBC substrate for superior thermal performance
  • IP20 touch-safe housing
  • AC or DC control
  • Relays are cULus and TUV approved
Applications
  • Industrial ovens
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
  • HVAC&R

DR22C Series AC Output DIN Rail Mount Solid State Relay Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60D27VJSSR RELAY, DIN RAIL MOUNT 22.5MM2 - Immediate$2,785.55ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60D27VRJSSR RELAY, DIN RAIL MOUNT 22.5MM10 - Immediate$2,850.86ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60A27VJSSR RELAY, DIN RAIL MOUNT 22.5MM8 - Immediate$2,916.81ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60A27VRJSSR RELAY, DIN RAIL MOUNT 22.5MM10 - Immediate$2,983.09ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60D32VJSSR RELAY, DIN RAIL MOUNT 22.5MM6 - Immediate$3,115.32ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60D32VRJSSR RELAY, DIN RAIL MOUNT 22.5MM6 - Immediate$3,180.63ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60A32VJSSR RELAY, DIN RAIL MOUNT 22.5MM10 - Immediate$3,246.90ดูรายละเอียด
SSR RELAY, DIN RAIL MOUNT 22.5MMDR22C60A32VRJSSR RELAY, DIN RAIL MOUNT 22.5MM10 - Immediate$3,312.86ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
REMOVABLE CONNECTORCP201REMOVABLE CONNECTOR18 - Immediate$69.83ดูรายละเอียด
Published: 2025-04-14