SGX Series Square Ceramic-Sealed Contactors
Sensata Technologies SGX series contactors are ideal for material handling, residential ESS, and DC fast charging applications
Sensata Technologies SGX series high voltage DC contactors have a compact design with a square form factor for space-saving installations. They are available in 50 A, 150 A, and 250 A continuous current ratings with effective switching and long service life.
SGX series contactors are gas-filled to prevent oxidation and maintain low contact resistance. They have a hermetically sealed rating of +175°C and handle up to 1000 VDC switching voltage for versatility.
The SGX series complies with IEC 606641-1 and RoHS standards, providing an outstanding balance of performance and cost efficiency.
- Hermetically seal rated to reduce risk of fire or meltdown in overcurrent conditions
- Backfilled with gas (primarily hydrogen) to effectively inhibit oxidation, resulting in low and stable contact resistance
- Insulation resistance: 1000 MΩ (1000 VDC)
- Dielectric strength between the coil and contacts reaches 4.0 kV
- Continuous current carry 50 A/150 A/250 A at +85°C
- Complies with IEC 60664-1 and RoHS standards
- Industry standard shape and size for easy drop-in
- Material handling
- Residential ESS
- DC fast charging
SGX Series Square Ceramic-Sealed Contactors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SGX051CXX | SGX 1000V/50A CONTACTOR, 24V COI | 33 - Immediate | $2,294.78 | ดูรายละเอียด |
![]() | ![]() | SGX051BXX | SGX 1000V/50A CONTACTOR, 12V COI | 25 - Immediate | $2,294.78 | ดูรายละเอียด |
![]() | ![]() | SGX151BXX | SGX 1000V/150A CONTACTOR, 12V CO | 33 - Immediate | $2,876.72 | ดูรายละเอียด |
![]() | ![]() | SGX151CXX | SGX 1000V/150A CONTACTOR, 24V CO | 36 - Immediate | $2,876.72 | ดูรายละเอียด |
![]() | ![]() | SGX251BXX | SGX 750V/250A CONTACTOR, 12V COI | 24 - Immediate | $3,308.33 | ดูรายละเอียด |
![]() | ![]() | SGX251CXX | SGX 750V/250A CONTACTOR, 24V COI | 22 - Immediate | $3,308.33 | ดูรายละเอียด |