3NT Fixed Temperature Thermostats with Clip

Sensata's automatic reset thermostat provides reliable and repeatable switch actuation

Image of Sensata Technologies 3NT Fixed Temperature Thermostats with ClipSensata's automatic reset thermostat is designed to meet any application requirements. Its patented and tamper-proof snap action bimetal disc provides reliable and repeatable switch actuation. The 3NT is suitable for electrical loads ranging from dry circuits to 10 A at 240 VAC.

The core of the 3NT is the proven 1NT thermostat. Recognized by UL/CSA and KEMA/ENEC agencies, hundreds of millions of the 1NT device are in the field today used in a variety of HVAC, appliance, automotive, and specialty applications. Manufactured at ISO 9001 certified manufacturing sites, its dry seal allows direct integration of the thermostat into a wire harness eliminating the need for extra connections.

Temperature Switches and Sensors for in Home Heating Applications

Air Conditioning and Refrigeration

Solutions for Chiller and Broiler HVAC System

Video - HVAC Chiller and Broiler Solutions 101

Video - Commercial Beverage Systems Solutions 101

Video - Temperature Sensors and Switches

Features
  • Automatic reset
  • Small and easy to mount
  • Fast thermal response
  • Innovative dry seal design: protects from moisture and dust
  • Reliable 100K cycle life
  • High temperature: up to +275°F (+135°C)
Applications
  • HVAC
  • Commercial
  • Dehumidifiers
  • Freezers
  • Heat pumps
  • Ice makers
  • Refrigerators
  • Condensing or moist environments

3NT Fixed Temperature Thermostats with Clip

รูปภาพManufacturer Part Numberคำอธิบายรีเซ็ตอุณหภูมิAvailable Quantityราคาดูรายละเอียด
THERMOSTAT 10DEG C SPST-NC MODUL3NT01L-H7895THERMOSTAT 10DEG C SPST-NC MODUL30.2°F (-1°C)113 - Immediate$1,039.09ดูรายละเอียด
THERMOSTAT 20DEG C SPST-NC MODUL3NT01L-H7897THERMOSTAT 20DEG C SPST-NC MODUL48.2°F (9°C)145 - Immediate$1,039.09ดูรายละเอียด
THERMOSTAT 30DEG C SPST-NC MODUL3NT01L-H7899THERMOSTAT 30DEG C SPST-NC MODUL66.2°F (19°C)117 - Immediate$1,039.09ดูรายละเอียด
THERMOSTAT 45DEG C SPST-NC MODUL3NT01L-H7901THERMOSTAT 45DEG C SPST-NC MODUL93.2°F (34°C)0 - Immediate$564.81ดูรายละเอียด
THERMOSTAT 65DEG C SPST-NC MODUL3NT01L-H7903THERMOSTAT 65DEG C SPST-NC MODUL129.2°F (54°C)0 - Immediate
46 - Marketplace
$584.85ดูรายละเอียด
THERMOSTAT 90DEG C SPST-NC MODUL3NT01L-H7905THERMOSTAT 90DEG C SPST-NC MODUL174.2°F (79°C)131 - Immediate$1,039.09ดูรายละเอียด
THERMOSTAT 100DEG C SPST-NC MOD3NT01L-H7907THERMOSTAT 100DEG C SPST-NC MOD192.2°F (89°C)0 - Immediate
43 - Marketplace
$584.85ดูรายละเอียด
THERMOSTAT 110DEG C SPST-NC MOD3NT01L-H7909THERMOSTAT 110DEG C SPST-NC MOD210.2°F (98°C)0 - Immediate$564.81ดูรายละเอียด
THERMOSTAT 120DEG C SPST-NC MOD3NT01L-H7911THERMOSTAT 120DEG C SPST-NC MOD228.2°F (109°C)124 - Immediate$1,039.09ดูรายละเอียด
THERMOSTAT 130DEG C SPST-NC MOD3NT01L-H7913THERMOSTAT 130DEG C SPST-NC MOD240.8°F (116°C)0 - Immediate$564.81ดูรายละเอียด
THERMOSTAT 15DEG C SPST-NC MODUL3NT01L-H7915THERMOSTAT 15DEG C SPST-NC MODUL39.2°F (4°C)66 - Immediate$1,134.46ดูรายละเอียด
THERMOSTAT 25DEG C SPST-NC MODUL3NT01L-H7917THERMOSTAT 25DEG C SPST-NC MODUL57.2°F (14°C)0 - Immediate$616.54ดูรายละเอียด
THERMOSTAT 40DEG C SPST-NC MODUL3NT01L-H7919THERMOSTAT 40DEG C SPST-NC MODUL84.2°F (29°C)0 - Immediate$1,134.46ดูรายละเอียด
THERMOSTAT 50DEG C SPST-NC MODUL3NT01L-H7921THERMOSTAT 50DEG C SPST-NC MODUL102.2°F (39°C)99 - Immediate$1,134.46ดูรายละเอียด
THERMOSTAT 80DEG C SPST-NC MODUL3NT01L-H7923THERMOSTAT 80DEG C SPST-NC MODUL156.2°F (69°C)146 - Immediate$1,134.46ดูรายละเอียด
THERMOSTAT 95DEG C SPST-NC MODUL3NT01L-H7925THERMOSTAT 95DEG C SPST-NC MODUL183.2°F (84°C)0 - Immediate
48 - Marketplace
$638.52ดูรายละเอียด
THERMOSTAT 105DEG C SPST-NC MOD3NT01L-H7927THERMOSTAT 105DEG C SPST-NC MOD201.2°F (94°C)0 - Immediate$616.54ดูรายละเอียด
THERMOSTAT 115DEG C SPST-NC MOD3NT01L-H7929THERMOSTAT 115DEG C SPST-NC MOD219.2°F (104°C)0 - Immediate$616.54ดูรายละเอียด
THERMOSTAT 125DEG C SPST-NC MOD3NT01L-H7931THERMOSTAT 125DEG C SPST-NC MOD231.8°F (111°C)0 - Immediate$616.54ดูรายละเอียด
THERMOSTAT 135DEG C SPST-NC MOD3NT01L-H7933THERMOSTAT 135DEG C SPST-NC MOD249.8°F (121°C)0 - Immediate$616.54ดูรายละเอียด
Published: 2018-08-23