SGD43S-M3-Sx A2L Refrigerant Leakage Detection System

Sensirion safe and complete refrigerant leakage detection system is designed for modern HVACR systems

Image of Sensirion SGD43S-M3-Sx Refrigerant Leakage DetectionSensirion SGD43S-M3-Sx is specifically designed for the HVACR industry as a complete refrigerant detection system (RDS). It is based on the thermal conductivity measurement principle and features a dual dry-contact relay output that can trigger a signal relay to start a blower, switch off the load, or warn a control board. Easy integration and installer-friendly feedback is enabled by a status-indicating LED for quick visual feedback.

With its fast response time and broad compatibility with A2L refrigerants thanks to its versatile multi-refrigerant calibration, it is an essential component for both residential and commercial HVACR systems. The SGD43S-M3-Sx ensures effective leak detection and complies with stringent industry standards, including UL60355-2-40. It offers dual calibration in a single device for R454B and R32 (SGD43S-M3-S5) for HVAC applications, as well as a single unit that is triple calibrated for R454A, R454C, and R455A (SGD43S-M3-S7) in refrigeration applications.

The thermal conductivity (TC) measuring principle offers superior protection against contamination, avoiding optical, chemical, or vibrating sensor components and their associated drift and degradation mechanics. The robust glass-passivated silicon MEMS chip thermal conductivity sensors have been reliably used in medical and automotive applications for decades, proving their technical reliability and widespread validation for A2L refrigerant detection applications.

Sensirion thermal conductivity CMOSens® MEMS chips are renowned for their excellence in automotive and medical sensor applications on a global scale. Building on this reputation, the SGD43S-M3-Sx sensor is based on the patented CMOSens TC technology, offering a measuring system that is both long-term stable and lifetime calibrated.

Features
  • Advanced TC technology detects refrigerant leaks quickly and reliably, minimizing false alarms and operational disruptions
  • UL compliance meets UL 60335-2-40 ed. 4.0 standards and the upcoming ed. 4.1 standards with self-monitoring capabilities, functioning as either a refrigerant sensor or a complete detection system
  • Long lifetime operates maintenance-free for over 15 years with factory lifetime calibration and no need for re-zeroing
  • Dual dry-contact relay switch output integrates seamlessly with modern HVAC systems using A2L refrigerants, eliminating the need for an external mitigation board
  • The RS-485 serial interface enables easy communication and data transmission along with the relay output, enhancing system testing and design processes
  • Dual-color status light provides clear and immediate status indication for installer convenience
  • Wide refrigerant compatibility supports R32, R454A, R454B, R454C, and R455 refrigerants and is resistant to refrigerant poisoning
  • Operating temperature range: -40°C to +85°C
  • Supply voltage: 24 VAC/DC
Applications
  • Residential and commercial HVAC systems
  • Heat pumps
  • Refrigeration equipment

SGD43S-M3-Sx Refrigerant Leakage Detection System

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
A2L SENSOR, R-32, R-454B 8 PIN,SGD43S-M3-S5A2L SENSOR, R-32, R-454B 8 PIN,1149 - Immediate$1,852.51ดูรายละเอียด
A2L SENSOR, R-454A/R-454C/R-455ASGD43S-M3-S7A2L SENSOR, R-454A/R-454C/R-455A0 - Immediate$1,866.73ดูรายละเอียด

A2L Cable Assembly from Aces

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
A2L SENSIRION SENSOR CABLE300-11631-06A2L SENSIRION SENSOR CABLE330 - Immediate$891.98ดูรายละเอียด
Updated: 2025-02-13
Published: 2025-01-24