AFM60 Absolute Encoders
Precision Ethernet absolute encoders from SICK feature multi-protocol support and built-in diagnostic features
The AFM60 absolute encoder from SICK delivers exceptional accuracy for position and velocity measurement applications through both SSI and advanced Ethernet connectivity options including PROFINET, EtherNet/IP, and EtherCAT® protocols. This intelligent encoder combines precise absolute positioning capabilities with built-in diagnostic features that monitor critical parameters like temperature and runtime, enabling proactive maintenance scheduling and maximizing system uptime.
Key advantages include flexible configuration capabilities that allow users to adjust resolution settings and other parameters to match specific application requirements without hardware modifications. The encoder's space-efficient form factor makes it ideal for installations with limited mounting space while maintaining industrial-grade performance standards.
Enhanced functionality includes integrated diagnostic tools for predictive maintenance, customizable parameter settings for application-specific optimization, and comprehensive protocol support for seamless integration into existing automation networks. EtherNet/IP variants feature an embedded web interface for convenient remote configuration and monitoring, while all models benefit from robust construction designed for demanding industrial environments.
- Multi-protocol Ethernet support: compatible with SSI, PROFINET, EtherNet/IP, and EtherCAT industrial communication protocols for flexible network integration
- High-resolution absolute positioning: delivers precise absolute position and speed measurements with exceptional accuracy for demanding applications
- Integrated diagnostic capabilities: built-in monitoring of critical parameters including temperature, operating hours, and system health for predictive maintenance
- Configurable resolution settings: field-adjustable resolution parameters allow customization to specific application requirements without hardware changes
- Compact, space-saving design: optimized form factor is suitable for installations with limited mounting space while maintaining industrial performance
- Embedded web server: EtherNet/IP variants include active web interface for remote configuration, monitoring, and diagnostics (model-dependent)
- Smart error detection: advanced algorithms provide early warning of potential issues to prevent unexpected downtime
- Function block support: preconfigured function blocks are available for PROFINET and EtherNet/IP implementations to simplify programming
- Industrial-grade construction: robust housing and components are designed to withstand harsh industrial environments
- Plug-and-play installation: simplified setup process reduces commission time and installation complexity
- Real-time performance: fast update rates and low latency communication for time-critical automation applications
- Comprehensive parameter monitoring: tracks operational data for performance optimization and maintenance planning
- Servo motor positioning: precise closed-loop position control for servo drives in automated manufacturing and robotics applications
- Crane and hoist systems: accurate load positioning and height measurement for overhead cranes, hoists, and material handling equipment
- Machine tool spindles: high-precision rotary position feedback for CNC machine tools, lathes, and machining centers
- Packaging machinery: precise positioning control for filling, sealing, labeling, and packaging equipment that requires exact product placement
- Conveyor systems: position tracking and speed control for automated conveyor belts and material transport systems
- Wind turbine blade pitch control: accurate blade angle positioning for optimal wind energy capture and turbine protection
- Robotic joint control: multi-axis position feedback for industrial robots and automated assembly systems
- Elevator and lift systems: floor positioning and car location monitoring for passenger and freight elevators
- Printing and paper converting: web positioning and registration control for printing presses and paper processing equipment
- Steel and metal processing: roll positioning and thickness control in rolling mills and metal forming equipment
- Valve actuator control: precise valve positioning for process control in oil, gas, and chemical industries
- Automated storage systems: position control for automated warehouses, AS/RS systems, and inventory management equipment
- Food processing equipment: sanitary-rated positioning for food packaging, sorting, and processing machinery
- Solar panel tracking: sun-following position control for solar panel arrays and concentrated solar power systems
AFM60 Absolute Encoders
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1147053 | AFM60E-TBAK004096 ABSOLUTE ENCO | 0 - Immediate | $31,388.87 | ดูรายละเอียด |
![]() | ![]() | 1068203 | AFM60E-S4AA000256 ABSOLUTE ENCO | 0 - Immediate | $33,517.16 | ดูรายละเอียด |
![]() | ![]() | 1073986 | AFM60E-S4AK001024 ABSOLUTE ENC | 0 - Immediate | $33,517.16 | ดูรายละเอียด |
![]() | ![]() | 1066855 | AFM60E-S4AK002048 ABSOLUTE ENCO | 0 - Immediate | $33,517.16 | ดูรายละเอียด |
![]() | ![]() | 1052063 | AFM60E-S4AA002048 ABSOLUTE ENCO | 0 - Immediate | $33,517.16 | ดูรายละเอียด |
![]() | ![]() | 1071500 | AFM60E-S4LA001024 ABSOLUTE ENCO | 0 - Immediate | $34,057.72 | ดูรายละเอียด |
![]() | ![]() | 1073987 | AFM60E-S4AM001024 ABSOLUTE ENC | 0 - Immediate | $34,722.74 | ดูรายละเอียด |
![]() | ![]() | 1125352 | AFM60S-BGSC262144 SAFETY ENCODE | 0 - Immediate | $35,925.42 | ดูรายละเอียด |
![]() | ![]() | 1058545 | AFM60E-S4AN004096 ABSOLUTE ENCO | 0 - Immediate | $36,546.48 | ดูรายละเอียด |
![]() | ![]() | 1081202 | AFM60E-S4AA000S15 ABSOLUTE ENCO | 0 - Immediate | $37,208.27 | ดูรายละเอียด |
![]() | ![]() | 1086945 | AFM60E-BBAA004096 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1064684 | AFM60B-S4AA001024 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1052545 | AFM60E-BDAA001024 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1064887 | AFM60B-S4AK001024 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1059197 | AFM60E-BGAA004096 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1053036 | AFM60B-S1AA016384 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1092669 | AFM60E-BEAC000256 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1054115 | AFM60E-BEAA004096 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | ![]() | 1050974 | AFM60E-BDAK004096 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |
![]() | 1057112 | AFM60B-S1AA001024 ABSOLUTE ENCO | 0 - Immediate | $38,157.48 | ดูรายละเอียด |