IMX Inductive Proximity Sensors

SICK IMX inductive proximity sensors are made for industrial applications with quadruple the sensing range

Image of SICK IMX Inductive Proximity SensorsSICK IMX inductive sensors deliver unmatched durability and reliability for industrial automation proximity switches. Featuring a 300% greater detection distance than standard inductive proximity sensors, the IMX establishes new possibilities for metal object detection in manufacturing.

These inductive proximity switches are engineered to resist oils and cooling lubricants, making them ideal for harsh industrial environments where ferrous material detection is critical. This enhanced protection significantly extends service life while simplifying installation — the visual adjustment indicator eliminates the need for prior parameterization.

In space-critical locations, these sensors save valuable space with their compact design. Users can select an IMX sensor one size smaller than standard sensors to achieve comparable sensing ranges. Proximity sensors in the IMX portfolio help reduce downtime and create stable processes.

Features
  • Large sensing ranges: 4 mm to 50 mm
  • Enclosure rating: IP68
  • Types: M8 to M30
  • Nickel-plated brass housing, plastic sensing face
  • Visual adjustment indicator
  • Resistant against oils and cooling lubricants
  • Four-fold sensing ranges
Applications
  • Presence detection on conveying lines
  • Positioning of electrical overhead conveyors
  • End position detection for lifting devices
  • Positioning of skid conveyors
  • Detection of trays in vertical storage systems
  • Positioning of rail-bound transport trolleys
  • Positioning of the car body in the automotive industries

IMX Inductive Proximity Sensors - M8 Thread Size

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMX08-04BPSZC0S    INDUCT.PROXIM1107435IMX08-04BPSZC0S INDUCT.PROXIM2 - Immediate$6,010.47ดูรายละเอียด
IMX08-08NPSZC0S    INDUCT.PROXIM1107436IMX08-08NPSZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-04BPOZC0S    INDUCT.PROXIM1119658IMX08-04BPOZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-08NPOZC0S    INDUCT.PROXIM1119659IMX08-08NPOZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-04BNSZC0S    INDUCT.PROXIM1134177IMX08-04BNSZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-08NNSZC0S    INDUCT.PROXIM1134178IMX08-08NNSZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-04BNOZC0S    INDUCT.PROXIM1134191IMX08-04BNOZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด
IMX08-08NNOZC0S    INDUCT.PROXIM1134192IMX08-08NNOZC0S INDUCT.PROXIM0 - Immediate$6,010.47ดูรายละเอียด

IMX Inductive Proximity Sensors - M12 Thread Size

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMX12-09BPSZC0S    INDUCT.PROXIM1107437IMX12-09BPSZC0S INDUCT.PROXIM5 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NPSZC0S    INDUCT.PROXIM1107438IMX12-16NPSZC0S INDUCT.PROXIM2 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BPSZU2S    INDUCT.PROXIM1107445IMX12-09BPSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NPSZU2S    INDUCT.PROXIM1107446IMX12-16NPSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BPOZC0S    INDUCT.PROXIM1119660IMX12-09BPOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NPOZC0S    INDUCT.PROXIM1119661IMX12-16NPOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BPOZU2S    INDUCT.PROXIM1119666IMX12-09BPOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NPOZU2S    INDUCT.PROXIM1119667IMX12-16NPOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BNSZC0S    INDUCT.PROXIM1134179IMX12-09BNSZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NNSZC0S    INDUCT.PROXIM1134180IMX12-16NNSZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BNSZU2S    INDUCT.PROXIM1134185IMX12-09BNSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NNSZU2S    INDUCT.PROXIM1134186IMX12-16NNSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BNOZC0S    INDUCT.PROXIM1134193IMX12-09BNOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NNOZC0S    INDUCT.PROXIM1134194IMX12-16NNOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-09BNOZU2S    INDUCT.PROXIM1134199IMX12-09BNOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX12-16NNOZU2S    INDUCT.PROXIM1134200IMX12-16NNOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด

IMX Inductive Proximity Sensors - M18 Thread Size

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMX18-14BPSZC0S    INDUCT.PROXIM1107439IMX18-14BPSZC0S INDUCT.PROXIM2 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NPSZC0S    INDUCT.PROXIM1107441IMX18-30NPSZC0S INDUCT.PROXIM5 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BPSZU2S    INDUCT.PROXIM1107447IMX18-14BPSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NPSZU2S    INDUCT.PROXIM1107448IMX18-30NPSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BPOZC0S    INDUCT.PROXIM1119662IMX18-14BPOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NPOZC0S    INDUCT.PROXIM1119663IMX18-30NPOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BPOZU2S    INDUCT.PROXIM1119668IMX18-14BPOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NPOZU2S    INDUCT.PROXIM1119669IMX18-30NPOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BNSZC0S    INDUCT.PROXIM1134181IMX18-14BNSZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NNSZC0S    INDUCT.PROXIM1134182IMX18-30NNSZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BNSZU2S    INDUCT.PROXIM1134187IMX18-14BNSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NNSZU2S    INDUCT.PROXIM1134188IMX18-30NNSZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BNOZC0S    INDUCT.PROXIM1134195IMX18-14BNOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NNOZC0S    INDUCT.PROXIM1134196IMX18-30NNOZC0S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-14BNOZU2S    INDUCT.PROXIM1134201IMX18-14BNOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด
IMX18-30NNOZU2S    INDUCT.PROXIM1134202IMX18-30NNOZU2S INDUCT.PROXIM0 - Immediate$5,629.62ดูรายละเอียด

IMX Inductive Proximity Sensors - M30 Thread Size

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMX30-25BPSZC0S    INDUCT.PROXIM1107442IMX30-25BPSZC0S INDUCT.PROXIM1 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NPSZC0S    INDUCT.PROXIM1107443IMX30-50NPSZC0S INDUCT.PROXIM1 - Immediate$6,531.31ดูรายละเอียด
IMX30-25BPOZC0S    INDUCT.PROXIM1119664IMX30-25BPOZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NPOZC0S    INDUCT.PROXIM1119665IMX30-50NPOZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-25BPOZU2S    INDUCT.PROXIM1119670IMX30-25BPOZU2S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NPOZU2S    INDUCT.PROXIM1119671IMX30-50NPOZU2S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-25BNSZC0S    INDUCT.PROXIM1134183IMX30-25BNSZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NNSZC0S    INDUCT.PROXIM1134184IMX30-50NNSZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-25BNSZU2S    INDUCT.PROXIM1134189IMX30-25BNSZU2S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NNSZU2S    INDUCT.PROXIM1134190IMX30-50NNSZU2S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-25BNOZC0S    INDUCT.PROXIM1134197IMX30-25BNOZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
IMX30-50NNOZC0S    INDUCT.PROXIM1134198IMX30-50NNOZC0S INDUCT.PROXIM0 - Immediate$6,531.31ดูรายละเอียด
Published: 2025-03-17