S300 Mini Standard Safety Laser Scanners

SICK's S300 mini standard for applications in which a freely definable protective field is required

Image of SICK's S300 Mini Standard SICK's S300 mini standard is an ultra-compact design which is ideal for simple applications in which a freely definable protective field is required. The triple field function enables a protective field and two warning fields to be operated at the same time. This minimizes downtime and brake wear. The S300 mini standard is ideal for protecting small automated guided vehicles (AGV) and for hazardous area protection of small machines. CDS (Configuration & Diagnostic Software) can be used to define protective and warning fields in a convenient and standardized way on a PC or laptop.

Video

Features
  • Ultra-compact design
  • 1 m, 2 m, or 3 m protective field range
  • 270° scan angle
  • Selectable resolution for hand, leg, or body detection
  • Contour as reference for vertical applications
  • Integrated external device monitoring (EDM)
  • Easy-to-configure fields and functions

S300 Mini Standard Safety Laser Scanners

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SAFETY LASER AREA SCANNER1050932SAFETY LASER AREA SCANNER3 - Immediate$151,094.26ดูรายละเอียด
SAFETY LASER AREA SCANNER1056430SAFETY LASER AREA SCANNER1 - Immediate$170,297.63ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AREA SCANNER MOUNTING BRKT2034324AREA SCANNER MOUNTING BRKT4 - Immediate$2,958.84ดูรายละเอียด
AREA SCANNER MOUNTING BRKT2034325AREA SCANNER MOUNTING BRKT5 - Immediate$3,690.47ดูรายละเอียด
Published: 2019-03-04