Controls SIRIUS Contactors

Siemens SIRIUS 3RT20152AP611AA0 are rugged, reliable, flexible, and offer safe performance

Image of Siemens' Controls SIRIUS ContactorsSiemens 3RT2 contactors are equipped with conventional AC/DC and solid-state AC/DC operating mechanism options. The solid-state operating mechanism has two operating modes and can be optionally equipped with a remaining lifetime signal. The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW. 3RT2 contactors are available in sizes S00 to S3. 3RT1 contactors are available in sizes S6 to S12.

Various switching devices are available for switching electrical loads. The contactor is the ideal device for performing switching operations that are frequently repeated. It is the most commonly used switching device in industry, mechanical engineering, and the manufacture of switching stations.

Features
  • Size S00, 10 HP
  • Size S0, 25 HP
  • Size S2, 50 HP
  • Size S3, 75 HP
  • Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
  • Impulse voltage resistance 6 kV
  • Insulation voltage 690 V
  • Real loss power only 4 W
  • Screw connection and spring clamp

Contactors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTROLS - SIRIUS 2 S00 CONTACTO3RT20152AP611AA0CONTROLS - SIRIUS 2 S00 CONTACTO57 - Immediate$3,714.39ดูรายละเอียด
CONTACTOR BOX TERMAINALS FOR 3RT3RT19554GCONTACTOR BOX TERMAINALS FOR 3RT4 - Immediate$4,155.70ดูรายละเอียด
CONTACTOR_AC_3RT2016-1AP02_230V3RT20161AP02CONTACTOR_AC_3RT2016-1AP02_230V4 - Immediate$3,637.77ดูรายละเอียด
CONTACTOR S00 16A 120VAC 2NO/2NC3RT25181AK60CONTACTOR S00 16A 120VAC 2NO/2NC3 - Immediate$5,835.24ดูรายละเอียด
CONTACTOR S0 16A 220VAC 1NO/1NC3RT20251AN20CONTACTOR S0 16A 220VAC 1NO/1NC1 - Immediate$4,395.91ดูรายละเอียด
CONTACTOR S0 25A 220VAC 1NO/1NC3RT20261AP60CONTACTOR S0 25A 220VAC 1NO/1NC4 - Immediate$7,279.42ดูรายละเอียด
CONTACTOR SZ 1 32A 120VAC 1NO/1N3RT20271AK600UA0CONTACTOR SZ 1 32A 120VAC 1NO/1N1 - Immediate$12,065.56ดูรายละเอียด
CONTACTOR S2 65A 24VDC SCREW 1NO3RT20371KB40CONTACTOR S2 65A 24VDC SCREW 1NO15 - Immediate$19,360.17ดูรายละเอียด
CONTACTOR S0 12A 220VAC 1NO/1NC3RT20241AN20CONTACTOR S0 12A 220VAC 1NO/1NC3 - Immediate$4,287.28ดูรายละเอียด
CONTACTOR S0 38A 220VAC 1NO/1NC3RT20281AN20CONTACTOR S0 38A 220VAC 1NO/1NC1 - Immediate$11,438.35ดูรายละเอียด
CONTACTOR S6 150A 110-127VUC 3P3RT10556AF36CONTACTOR S6 150A 110-127VUC 3P47 - Immediate$43,899.29ดูรายละเอียด
CONTACTOR S6 185A 110-127VUC 2NO3RT10566AF363PA0CONTACTOR S6 185A 110-127VUC 2NO1 - Immediate$59,394.09ดูรายละเอียด
CONTACTOR S00 9A 200VAC 1NO SCRW3RT20161AN61CONTACTOR S00 9A 200VAC 1NO SCRW1 - Immediate$3,973.03ดูรายละเอียด
CONTACTOR S00 9A 24VDC 1NC SPRG3RT20162FB42CONTACTOR S00 9A 24VDC 1NC SPRG66 - Immediate$4,846.59ดูรายละเอียด
CONTACTOR S00 12A 24VDC 1NO SCRW3RT20171BB41CONTACTOR S00 12A 24VDC 1NO SCRW43 - Immediate$5,053.50ดูรายละเอียด
CONTACTOR S00 9A 120VAC 1NC SCRW3RT20161AK62CONTACTOR S00 9A 120VAC 1NC SCRW2 - Immediate$3,637.77ดูรายละเอียด
CONTACTOR S10 225A 110-127VUC 3P3RT10646AF36CONTACTOR S10 225A 110-127VUC 3P4 - Immediate$62,506.50ดูรายละเอียด
CONTACTOR S00 12A 240VAC 1NO SCR3RT20171AP61CONTACTOR S00 12A 240VAC 1NO SCR3 - Immediate$4,429.86ดูรายละเอียด
CONTACTOR RES S00 18A 120VAC 4NO3RT23161AK60CONTACTOR RES S00 18A 120VAC 4NO3 - Immediate$4,059.03ดูรายละเอียด
CONTACTOR S00 9A 120VAC 1NO SPRG3RT20162AK61CONTACTOR S00 9A 120VAC 1NO SPRG1 - Immediate$3,637.77ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACTOR BOX TERMAINALS FOR 3RT3RT19554GCONTACTOR BOX TERMAINALS FOR 3RT4 - Immediate$4,155.70ดูรายละเอียด
COIL 3RT105/3RT145, 110-127VUC3RT19555AF31COIL 3RT105/3RT145, 110-127VUC2 - Immediate$11,462.28ดูรายละเอียด
CONTACTOR 3RT106/3RT107 TEMINAL3RT19664GCONTACTOR 3RT106/3RT107 TEMINAL1 - Immediate$18,352.45ดูรายละเอียด
ACC_SWITCH_3RT2916-1CC00_RC ELEM3RT29161CC00ACC_SWITCH_3RT2916-1CC00_RC ELEM3 - Immediate$887.14ดูรายละเอียด
COIL 3RT105/3RT145, 220-240VUC3RT19555AP31COIL 3RT105/3RT145, 220-240VUC3 - Immediate$8,611.10ดูรายละเอียด
ACC_CONTACTORS_3RT2926-1BC00_SUR3RT29261BC00ACC_CONTACTORS_3RT2926-1BC00_SUR13 - Immediate$1,080.79ดูรายละเอียด
ACC_CONTACTORS_3RT2926-1BD00_1503RT29261BD00ACC_CONTACTORS_3RT2926-1BD00_1501 - Immediate$1,080.79ดูรายละเอียด
ACC_SWITCH_3RT2926-1CC00_RC ELEM3RT29261CC00ACC_SWITCH_3RT2926-1CC00_RC ELEM6 - Immediate$1,353.01ดูรายละเอียด
MECHANICAL LATCH FOR 3RT2 S0 AC/3RT29263AB31MECHANICAL LATCH FOR 3RT2 S0 AC/2 - Immediate$6,581.74ดูรายละเอียด
CONTACTOR 3RT10.5 FINGER PROOF C3RT19564EA1CONTACTOR 3RT10.5 FINGER PROOF C4 - Immediate$1,920.40ดูรายละเอียด
CONTACTOR FINGERSAFE COVERS 3RT13RT19564EA2CONTACTOR FINGERSAFE COVERS 3RT11 - Immediate$1,613.27ดูรายละเอียด
CONTACTOR BOX TERMINALS FOR 3RT13RT19564GCONTACTOR BOX TERMINALS FOR 3RT12 - Immediate$4,633.54ดูรายละเอียด
ACC_CONTACTORS_OVERVOLTAGE LIMIT3RT29161BD00ACC_CONTACTORS_OVERVOLTAGE LIMIT9 - Immediate$887.14ดูรายละเอียด
RC ELEMENT 24-48 VAC / 24-70 VDC3RT29361CB00RC ELEMENT 24-48 VAC / 24-70 VDC13 - Immediate$938.54ดูรายละเอียด
SURGE SUPPR S0 RC AC 127-240, DC3RT29261CD00SURGE SUPPR S0 RC AC 127-240, DC1 - Immediate$1,353.01ดูรายละเอียด
EMC SUPPRES S00 RC ELEMENT 575V3RT29161PA2EMC SUPPRES S00 RC ELEMENT 575V53 - Immediate$4,042.87ดูรายละเอียด
SURGE SUPPRESR S00 W LED AC 24-43RT29161JJ00SURGE SUPPRESR S00 W LED AC 24-41 - Immediate$1,182.31ดูรายละเอียด
SURGE SUPPRESR S0 RC ELEMENT AC3RT29261CB00SURGE SUPPRESR S0 RC ELEMENT AC108 - Immediate$1,353.01ดูรายละเอียด
SURGE SUPPRESR S00 VARISTOR AC 43RT29161BC00SURGE SUPPRESR S00 VARISTOR AC 449 - Immediate$887.14ดูรายละเอียด
SURGE SUPPRESR S00 W LED AC 48-13RT29161JK00SURGE SUPPRESR S00 W LED AC 48-11 - Immediate$1,182.31ดูรายละเอียด
Published: 2021-09-01