SIRIUS 3RU2 Thermal Overload Relays

Siemens thermal overload relays use 5% to 10% less power than previous solutions

Image of Siemens SIRIUS 3RU2 Thermal Overload RelaysSiemens SIRIUS 3RU21 thermal overload relays are suitable for customers from all industries who want to guarantee optimum inverse-time delayed protection of their electrical loads (e.g. motors) under normal starting conditions (Class 10, 10A). 3RU21 thermal overload relays up to 100 A have been designed to provide current-dependent protection for loads with normal starting against impermissibly high temperature rises due to overload or phase failure. An overload or phase failure increases the motor current beyond the set rated motor current. Through heating elements, this current rise heats the bimetal strips inside the device which then bend and trigger the auxiliary contacts using a tripping mechanism. The auxiliary contacts then switch off the load utilizing a contactor. The break time depends on the ratio between the tripping current and the current setting and is stored in the form of a long-term stable tripping characteristic curve.

The "tripped" status is signaled by a switch position indicator. The relay is reset manually or automatically after a recovery time has elapsed. The 3RU2 thermal overload relays are suitable for operation with frequency converters. The devices are manufactured in accordance with environmental guidelines and contain environmentally friendly and reusable materials. They comply with all important worldwide standards and approvals.

The 3RU2 overload relays are certified in accordance with both the European explosion protection directive (ATEX) and the international explosion protection standard (IECEx), see https://support.industry.siemens.com/cs/ww/en/ps/16271/cert.

Features
  • Protection functions:
    • Tripping in case of overload
    • Tripping in case of phase asymmetry and phase failure via integrated differential slider
  • Temperature compensation:
    • The internal compensation strips ensure steady tripping at a temperature environment from -20°C to +60℃ (derating required at higher temperatures)
    • High long-term stability through special bimetals
    • Trip Class 10
    • Automatic and manual reset (selectable)
    • Setting range: 1:1.4
  • 5% to 10% less power consumption than previous solutions
  • Spring-loaded connection, also with plug-in connection technology and up to 10 mm²
  • Bimetals with high long-term stability
  • Performance increase up to 40 A with 45 mm width (without derating)
  • 3RU, 3RB, and 3RR have the same stand-alone assembly support with screw and spring-loaded connection
  • Sizes S00 and S0 have the same range of accessories
Benefits
  • Reduced temperature in the control cabinet
  • Cost savings during operation
  • Operational reliability over several years
  • Space and cost savings
  • Flexible applicability (support of line and feeder-oriented assembly)
  • Easy configuration

SIRIUS 3RU2 Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OVERLOAD RELAY CL10 S00 1.4-2A S3RU21161BC0OVERLOAD RELAY CL10 S00 1.4-2A S457 - Immediate$4,045.78ดูรายละเอียด
CNTRLS SIRIUS2 3RU2 S00 THRML OV3RU21161EC0CNTRLS SIRIUS2 3RU2 S00 THRML OV231 - Immediate$4,752.51ดูรายละเอียด
OVERLOAD RELAY CL10 S0 7-10A SCR3RU21261JB0OVERLOAD RELAY CL10 S0 7-10A SCR2 - Immediate$5,143.70ดูรายละเอียด
OVERLOAD RELAY CL10 S00 7-10A SP3RU21161JC0OVERLOAD RELAY CL10 S00 7-10A SP72 - Immediate$4,045.78ดูรายละเอียด
OVERLOAD RELAY CL10 S0 11-16A SC3RU21264AB0OVERLOAD RELAY CL10 S0 11-16A SC1 - Immediate$5,143.70ดูรายละเอียด
Published: 2022-05-18