Unshielded SMD Power Inductors - F1B1 Series

Signal Transformer’s inductors have a small footprint and a high current carry capacity

Image of Signal Transformer's F1B1 Unshielded Power Inductors Signal Transformer’s low-profile unshielded surface-mount power inductors have a broad range of inductance and current ratings which make them ideal for a wide range of applications. Power inductors are an essential component in the voltage regulator topology. Virtually every circuit that regulates power in automobiles, electronics, and DC/DC converters requires an inductor. Compared to the shielded construction in the same dimension and inductance value, the unshielded power inductor has a higher-current carry capacity (higher saturation current rating) and is suitable for price-sensitive or uncritical applications for low-power circuits, general-purpose power chokes, or power supply applications. Unshielded power inductors are used in electrical power and electronic devices for these major purposes: choking, blocking, attenuating, or filtering/smoothing high-frequency noise in electrical circuits. They are also used for storing and transferring energy in DC/DC or AC/DC power converters.

Specifications
  • F1B1-303010/303012/303015
    • Height profile: 1.0 mm to 1.5 mm
    • Footprint: 3.0 mm x 3.0 mm
    • Inductance range: 1.0 µH to 39 µH
  • F1B1-383812/383815/383818
    • Height profile: 1.2 mm to 1.8 mm
    • Footprint: 3.8 mm x 3.8 mm
    • Inductance range: 1.0 µH to 56 µH
  • F1B1-464612/464615
    • Height profile: 1.2 mm to 1.5 mm
    • Footprint: 4.6 mm x 4.6 mm
    • Inductance range: 1.0 µH to 47 µH
Features
  • Magnetically unshielded construction
  • Surface-mount
  • Copper base with ferrite DR core
  • Reduced size (small footprint) and weight
  • Low profile
  • High current
  • Automated process
  • Operating temperature range: -40°C to +105°C
Applications
  • Input/output of DC/DC converters
  • Power supplies
  • Portable communication equipment
  • Camcorders
  • LCD TVs
  • Mobile phones
  • Digital equipment
  • Low pass frequency noise filters
  • EMI noise filters

F1B1 303010/303012/303015 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 18UH 550MA 938 MOHMF1B1-303015-180MFIXED IND 18UH 550MA 938 MOHM3990 - Immediate$20.69ดูรายละเอียด
FIXED IND 3.9UH 1.3A 169 MOHMF1B1-303015-3R9MFIXED IND 3.9UH 1.3A 169 MOHM3990 - Immediate$20.69ดูรายละเอียด
FIXED IND 10UH 900MA 437 OHM SMDF1B1-303015-100MFIXED IND 10UH 900MA 437 OHM SMD3690 - Immediate$20.69ดูรายละเอียด
FIXED IND 2.2UH 1.6A 119 OHM SMDF1B1-303015-2R2MFIXED IND 2.2UH 1.6A 119 OHM SMD3990 - Immediate$20.69ดูรายละเอียด
FIXED IND 4.7UH 1.2A 225 OHM SMDF1B1-303015-4R7MFIXED IND 4.7UH 1.2A 225 OHM SMD4000 - Immediate$20.69ดูรายละเอียด
FIXED IND 2.7UH 1.5A 144 OHM SMDF1B1-303015-2R7MFIXED IND 2.7UH 1.5A 144 OHM SMD4000 - Immediate$20.69ดูรายละเอียด
FIXED IND 3.3UH 1.4A 156 OHM SMDF1B1-303015-3R3MFIXED IND 3.3UH 1.4A 156 OHM SMD4000 - Immediate$20.69ดูรายละเอียด
FIXED IND 1.5UH 1.47A 93 OHM SMDF1B1-303012-1R5MFIXED IND 1.5UH 1.47A 93 OHM SMD4000 - Immediate$20.69ดูรายละเอียด

F1B1 383812/383815/383818 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 1.4A 168 OHM SMDF1B1-383815-4R7MFIXED IND 4.7UH 1.4A 168 OHM SMD4000 - Immediate$20.69ดูรายละเอียด
FIXED IND 8.2UH 1.13A 222 OHMF1B1-383818-8R2MFIXED IND 8.2UH 1.13A 222 OHM3500 - Immediate$20.69ดูรายละเอียด
FIXED IND 4.7UH 1.37A 162 OHMF1B1-383818-4R7MFIXED IND 4.7UH 1.37A 162 OHM3500 - Immediate$20.69ดูรายละเอียด
FIXED IND 10UH 1.1A 300 OHM SMDF1B1-383815-100MFIXED IND 10UH 1.1A 300 OHM SMD4000 - Immediate$20.69ดูรายละเอียด
FIXED IND 6.8UH 1.2A 198 OHM SMDF1B1-383818-6R8MFIXED IND 6.8UH 1.2A 198 OHM SMD3500 - Immediate$20.69ดูรายละเอียด
FIXED IND 1UH 2.2A 68 OHM SMDF1B1-383818-1R0MFIXED IND 1UH 2.2A 68 OHM SMD3500 - Immediate$20.69ดูรายละเอียด
FIXED IND 10UH 1.06A 252 OHM SMDF1B1-383818-100MFIXED IND 10UH 1.06A 252 OHM SMD0 - Immediate$10.95ดูรายละเอียด
FIXED IND 18UH 800MA 432 OHM SMDF1B1-383818-180MFIXED IND 18UH 800MA 432 OHM SMD0 - Immediate$10.95ดูรายละเอียด

F1B1 464612/464615 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 18UH 800MA 564 OHM SMDF1B1-464615-180MFIXED IND 18UH 800MA 564 OHM SMD3960 - Immediate$22.63ดูรายละเอียด
FIXED IND 27UH 550MA 912 MOHMF1B1-464615-270MFIXED IND 27UH 550MA 912 MOHM3999 - Immediate$22.63ดูรายละเอียด
FIXED IND 10UH 1A 306 MOHM SMDF1B1-464615-100MFIXED IND 10UH 1A 306 MOHM SMD4000 - Immediate$22.63ดูรายละเอียด
FIXED IND 2.2UH 1.95A 108 OHMF1B1-464615-2R2MFIXED IND 2.2UH 1.95A 108 OHM4000 - Immediate$22.63ดูรายละเอียด
FIXED IND 15UH 900MA 450 OHM SMDF1B1-464615-150MFIXED IND 15UH 900MA 450 OHM SMD4000 - Immediate$22.63ดูรายละเอียด
FIXED IND 12UH 970MA 432 OHM SMDF1B1-464612-120MFIXED IND 12UH 970MA 432 OHM SMD0 - Immediate$11.95ดูรายละเอียด
FIXED IND 12UH 950MA 396 OHM SMDF1B1-464615-120MFIXED IND 12UH 950MA 396 OHM SMD0 - Immediate$11.95ดูรายละเอียด
FIXED IND 10UH 1A 384 OHM SMDF1B1-464612-100MFIXED IND 10UH 1A 384 OHM SMD0 - Immediate$11.95ดูรายละเอียด
Published: 2023-12-13