F1C2 Series High-Power Shielded SMD Inductors

Signal Transformer F1C2 series high-power shielded SMD inductors are ideal for high-density printed circuit boards in surface mount technology

Image of Signal Transformer F1C2 Series Shielded SMD InductorsSignal Transformer F1C2 series high-power shielded SMD inductors employ a unique T-core structure for the magnetic element composed of an iron powder alloy material and a flat wire coil, increasing efficiency. These parts are ideally used in high-density printed circuit boards for surface mount technology. They appear in a variety of applications, such as DC/DC converters, mobile phones, LCDs, power supply modules, and VRM/PPM for use in servers.

Power inductors are essential components in voltage regulator topologies. Virtually every circuit that regulates power in automobiles, electronics inverters, and converters requires an inductor. Magnetically shielded inductors minimize EMI while balancing small size with low DCR and high current ratings. Perfect as power chokes and mitigating noise, in power supplies, for automotive, commercial, industrial, and high-reliability designs.

Features
  • Magnetically shielded construction
  • Unique metal dust core providing improved ISAT
  • Low DCR resulting in lower power losses
  • Available height: 2.1 mm through 13 mm
  • Inductance tolerance: ±20% over entire range
  • Operating temperature range: -55°C to +125°C (greater range than most of the competition, on the cold side)
Applications
  • Power supplies for:
    • Portable communications equipment
    • Camcorders
    • LCD televisions
    • PDAs
  • PC notebooks, tablets
  • Smartphones
  • Voltage regular modules (VRM) applications

F1C2-0404 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 6.8A 14.6 MOHM SMDF1C2-040402W-1R0MFIXED IND 1UH 6.8A 14.6 MOHM SMD0 - Immediate$37.84ดูรายละเอียด
FIXED IND 1.2UH 6.6A 17.9 MOHMF1C2-040402W-1R2MFIXED IND 1.2UH 6.6A 17.9 MOHM3000 - Immediate$63.37ดูรายละเอียด
FIXED IND 1.5UH 5.8A 23.5 MOHMF1C2-040402W-1R5MFIXED IND 1.5UH 5.8A 23.5 MOHM3000 - Immediate$63.37ดูรายละเอียด
FIXED IND 1.8UH 5.2A 28 MOHM SMDF1C2-040402W-1R8MFIXED IND 1.8UH 5.2A 28 MOHM SMD0 - Immediate$37.84ดูรายละเอียด
FIXED IND 2.2UH 4.6A 38.7 MOHMF1C2-040402W-2R2MFIXED IND 2.2UH 4.6A 38.7 MOHM2974 - Immediate$63.37ดูรายละเอียด
FIXED IND 100NH 13.5A 2.42 MOHMF1C2-040402W-R10MFIXED IND 100NH 13.5A 2.42 MOHM0 - Immediate$37.84ดูรายละเอียด
FIXED IND 220NH 13A 4.6 MOHM SMDF1C2-040402W-R22MFIXED IND 220NH 13A 4.6 MOHM SMD0 - Immediate$37.84ดูรายละเอียด
FIXED IND 360NH 11A 6.3 MOHM SMDF1C2-040402W-R36MFIXED IND 360NH 11A 6.3 MOHM SMD0 - Immediate$37.84ดูรายละเอียด
FIXED IND 400NH 10A 7.73 MOHMF1C2-040402W-R40MFIXED IND 400NH 10A 7.73 MOHM0 - Immediate$37.84ดูรายละเอียด
FIXED IND 470NH 9A 8.58 MOHM SMDF1C2-040402W-R47MFIXED IND 470NH 9A 8.58 MOHM SMD0 - Immediate$37.84ดูรายละเอียด

F1C2-0505 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 7.5A 13.8 MOHM SMDF1C2-050502W-1R0MFIXED IND 1UH 7.5A 13.8 MOHM SMD3000 - Immediate$67.25ดูรายละเอียด
FIXED IND 1.2UH 6.8A 16.3 MOHMF1C2-050502W-1R2MFIXED IND 1.2UH 6.8A 16.3 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 1.5UH 6.4A 18.7 MOHMF1C2-050502W-1R5MFIXED IND 1.5UH 6.4A 18.7 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 150NH 13.9A 4.6 MOHMF1C2-050502W-R15MFIXED IND 150NH 13.9A 4.6 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 160NH 13.9A 4.6 MOHMF1C2-050502W-R16MFIXED IND 160NH 13.9A 4.6 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 330NH 10.5A 7 MOHM SMDF1C2-050502W-R33MFIXED IND 330NH 10.5A 7 MOHM SMD0 - Immediate$40.33ดูรายละเอียด
FIXED IND 470NH 10.1A 8.05 MOHMF1C2-050502W-R47MFIXED IND 470NH 10.1A 8.05 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 560NH 9.9A 9.54 MOHMF1C2-050502W-R56MFIXED IND 560NH 9.9A 9.54 MOHM0 - Immediate$40.33ดูรายละเอียด
FIXED IND 680NH 9.6A 10 MOHM SMDF1C2-050502W-R68MFIXED IND 680NH 9.6A 10 MOHM SMD0 - Immediate$40.33ดูรายละเอียด
FIXED IND 800NH 9.4A 11.8 MOHMF1C2-050502W-R80MFIXED IND 800NH 9.4A 11.8 MOHM0 - Immediate$40.33ดูรายละเอียด

F1C2-0606 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 13A 6.05 MOHM SMDF1C2-060603W-1R0MFIXED IND 1UH 13A 6.05 MOHM SMD0 - Immediate$43.81ดูรายละเอียด
FIXED IND 1.2UH 12A 7.4 MOHM SMDF1C2-060603W-1R2MFIXED IND 1.2UH 12A 7.4 MOHM SMD721 - Immediate$72.42ดูรายละเอียด
FIXED IND 1.5UH 11A 9.13 MOHMF1C2-060603W-1R5MFIXED IND 1.5UH 11A 9.13 MOHM0 - Immediate$43.81ดูรายละเอียด
FIXED IND 1.8UH 10A 10.2 MOHMF1C2-060603W-1R8MFIXED IND 1.8UH 10A 10.2 MOHM968 - Immediate$72.42ดูรายละเอียด
FIXED IND 2.2UH 7A 12.2 MOHM SMDF1C2-060603W-2R2MFIXED IND 2.2UH 7A 12.2 MOHM SMD0 - Immediate$50.29ดูรายละเอียด
FIXED IND 3.3UH 6A 20.8 MOHM SMDF1C2-060603W-3R3MFIXED IND 3.3UH 6A 20.8 MOHM SMD1000 - Immediate$72.42ดูรายละเอียด
FIXED IND 4.5UH 5A 25.3 MOHM SMDF1C2-060603W-4R5MFIXED IND 4.5UH 5A 25.3 MOHM SMD0 - Immediate$43.81ดูรายละเอียด
FIXED IND 180NH 24A 1.75 MOHMF1C2-060603W-R18MFIXED IND 180NH 24A 1.75 MOHM0 - Immediate$43.81ดูรายละเอียด
FIXED IND 330NH 20A 2.5 MOHM SMDF1C2-060603W-R33MFIXED IND 330NH 20A 2.5 MOHM SMD0 - Immediate$43.81ดูรายละเอียด
FIXED IND 560NH 17A 3.31 MOHMF1C2-060603W-R56MFIXED IND 560NH 17A 3.31 MOHM0 - Immediate$43.81ดูรายละเอียด

F1C2-0707 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 8A 10.8 MOHM SMDF1C2-070702W-1R0MFIXED IND 1UH 8A 10.8 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 270NH 16A 3.5 MOHM SMDF1C2-070702W-R27MFIXED IND 270NH 16A 3.5 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 310NH 14A 4.8 MOHM SMDF1C2-070702W-R31MFIXED IND 310NH 14A 4.8 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 330NH 13A 4.8 MOHM SMDF1C2-070702W-R33MFIXED IND 330NH 13A 4.8 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 470NH 12A 6.2 MOHM SMDF1C2-070702W-R47MFIXED IND 470NH 12A 6.2 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 680NH 10A 9.2 MOHM SMDF1C2-070702W-R68MFIXED IND 680NH 10A 9.2 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 1UH 16.1A 5 MOHM SMDF1C2-070703W-1R0MFIXED IND 1UH 16.1A 5 MOHM SMD0 - Immediate$64.23ดูรายละเอียด
FIXED IND 1.5UH 12A 8.25 MOHMF1C2-070703W-1R5MFIXED IND 1.5UH 12A 8.25 MOHM0 - Immediate$64.23ดูรายละเอียด
FIXED IND 2.2UH 10A 13.7 MOHMF1C2-070703W-2R2MFIXED IND 2.2UH 10A 13.7 MOHM0 - Immediate$64.23ดูรายละเอียด
FIXED IND 2.7UH 9.2A 15.4 MOHMF1C2-070703W-2R7MFIXED IND 2.7UH 9.2A 15.4 MOHM1995 - Immediate$102.16ดูรายละเอียด

F1C2-0808 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 6.6A 22.9 MOHMF1C2-080808W-100MFIXED IND 10UH 6.6A 22.9 MOHM450 - Immediate$172.00ดูรายละเอียด
FIXED IND 1.8UH 18A 4 MOHM SMDF1C2-080808W-1R8MFIXED IND 1.8UH 18A 4 MOHM SMD0 - Immediate$114.51ดูรายละเอียด
FIXED IND 2.2UH 16A 4.3 MOHM SMDF1C2-080808W-2R2MFIXED IND 2.2UH 16A 4.3 MOHM SMD0 - Immediate$114.51ดูรายละเอียด
FIXED IND 3.3UH 13.5A 7.3 MOHMF1C2-080808W-3R3MFIXED IND 3.3UH 13.5A 7.3 MOHM0 - Immediate$114.51ดูรายละเอียด
FIXED IND 4.7UH 10.5A 9.8 MOHMF1C2-080808W-4R7MFIXED IND 4.7UH 10.5A 9.8 MOHM0 - Immediate$114.51ดูรายละเอียด
FIXED IND 6.8UH 8A 14.3 MOHM SMDF1C2-080808W-6R8MFIXED IND 6.8UH 8A 14.3 MOHM SMD450 - Immediate$172.00ดูรายละเอียด

F1C2-1111 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 16A 4.95 MOHM SMDF1C2-111103W-1R0MFIXED IND 1UH 16A 4.95 MOHM SMD0 - Immediate$115.51ดูรายละเอียด
FIXED IND 1.5UH 12A 6.6 MOHM SMDF1C2-111103W-1R5MFIXED IND 1.5UH 12A 6.6 MOHM SMD0 - Immediate$115.51ดูรายละเอียด
FIXED IND 280NH 25.5A 1.6 MOHMF1C2-111103W-R28MFIXED IND 280NH 25.5A 1.6 MOHM0 - Immediate$115.51ดูรายละเอียด
FIXED IND 560NH 23A 2.75 MOHMF1C2-111103W-R56MFIXED IND 560NH 23A 2.75 MOHM0 - Immediate$115.51ดูรายละเอียด
FIXED IND 820NH 18A 4.1 MOHM SMDF1C2-111103W-R82MFIXED IND 820NH 18A 4.1 MOHM SMD0 - Immediate$115.51ดูรายละเอียด
FIXED IND 900NH 17A 4.2 MOHM SMDF1C2-111103W-R90MFIXED IND 900NH 17A 4.2 MOHM SMD0 - Immediate$115.51ดูรายละเอียด
FIXED IND 1UH 20A 2.32 MOHM SMDF1C2-111106W-1R0MFIXED IND 1UH 20A 2.32 MOHM SMD0 - Immediate$126.96ดูรายละเอียด
FIXED IND 1.2UH 18A 2.64 MOHMF1C2-111106W-1R2MFIXED IND 1.2UH 18A 2.64 MOHM0 - Immediate$126.96ดูรายละเอียด
FIXED IND 1.5UH 16A 3.3 MOHM SMDF1C2-111106W-1R5MFIXED IND 1.5UH 16A 3.3 MOHM SMD0 - Immediate$126.96ดูรายละเอียด
FIXED IND 2.52UH 14A 4.84 MOHMF1C2-111106W-2R2MFIXED IND 2.52UH 14A 4.84 MOHM0 - Immediate$126.96ดูรายละเอียด

F1C2-1516 Series Shielded SMD Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 18A 8.6 MOHM SMDF1C2-151610W-100MFIXED IND 10UH 18A 8.6 MOHM SMD150 - Immediate$366.95ดูรายละเอียด
FIXED IND 15UH 14A 11.5 MOHM SMDF1C2-151610W-150MFIXED IND 15UH 14A 11.5 MOHM SMD150 - Immediate$366.95ดูรายละเอียด
FIXED IND 22UH 10.5A 15.8 MOHMF1C2-151610W-220MFIXED IND 22UH 10.5A 15.8 MOHM0 - Immediate$265.87ดูรายละเอียด
FIXED IND 33UH 8.6A 20 MOHM SMDF1C2-151610W-330MFIXED IND 33UH 8.6A 20 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 4.7UH 22A 3.8 MOHM SMDF1C2-151610W-4R7MFIXED IND 4.7UH 22A 3.8 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 5.6UH 21A 4.2 MOHM SMDF1C2-151610W-5R6MFIXED IND 5.6UH 21A 4.2 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 6.8UH 20A 4.6 MOHM SMDF1C2-151610W-6R8MFIXED IND 6.8UH 20A 4.6 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 8.2UH 19A 7.2 MOHM SMDF1C2-151610W-8R2MFIXED IND 8.2UH 19A 7.2 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 10UH 19A 7 MOHM SMDF1C2-151613W-100MFIXED IND 10UH 19A 7 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 15UH 16A 7.5 MOHM SMDF1C2-151613W-150MFIXED IND 15UH 16A 7.5 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 22UH 12A 13.86 MOHMF1C2-151613W-220MFIXED IND 22UH 12A 13.86 MOHM0 - Immediate$265.87ดูรายละเอียด
FIXED IND 33UH 9A 22.2 MOHM SMDF1C2-151613W-330MFIXED IND 33UH 9A 22.2 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 4.7UH 23A 3.3 MOHM SMDF1C2-151613W-4R7MFIXED IND 4.7UH 23A 3.3 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 5.6UH 22A 3.9 MOHM SMDF1C2-151613W-5R6MFIXED IND 5.6UH 22A 3.9 MOHM SMD98 - Immediate$366.95ดูรายละเอียด
FIXED IND 6.8UH 21A 4.2 MOHM SMDF1C2-151613W-6R8MFIXED IND 6.8UH 21A 4.2 MOHM SMD0 - Immediate$265.87ดูรายละเอียด
FIXED IND 8.2UH 20A 5.74 MOHMF1C2-151613W-8R2MFIXED IND 8.2UH 20A 5.74 MOHM0 - Immediate$265.87ดูรายละเอียด
Published: 2025-04-30