F1C1 Series Shielded High-Power Inductors

Signal Transformer inductors are ideal for many applications including power supply modules and LCD displays

Image of Signal Transformer F1CI Series Shielded High-Power InductorsF1C1 series high-power inductors from Signal Transformer employ a unique T-core structure for the magnetic element composed of an iron powder alloy material, both increasing efficiency. These inductors are perfect as power chokes and at mitigating noise in power supplies, for automotive, commercial, industrial, and high-reliability designs, and used in electrical power and electronic devices to block, attenuate, or filter high-frequency noise in electrical circuits. They regulate power in automobiles, electronics inverters, and converters.

F1C1-1412 series features
  • Inductance range: 0.24 µH to 0.47 µH
  • Saturated rated current: 4.2 A to 5.7 A
  • Rated current: 3.3 A to 3.7 ARMS
F1C1-1608 series features
  • Inductance range: 0.22 µH to 1.00 µH
  • Saturated rated current: 2.3 A to 5.0 A
  • Rated current: 1.8 A to 3.0 ARMS
F1C1-2012 series features
  • Inductance range: 0.10 µH to 10.0 µH
  • Saturated rated current: 1.0 A to 8.0 A
  • Rated current: 1.0 A to 7.0 ARMS
F1C1-2016 series features
  • Inductance range: 0.10 µH to 10.0 µH
  • Saturated rated current: 1.0 A to 13.0 A
  • Rated current: 1.0 A to 12.0 ARMS
F1C1-2520 series features
  • Inductance range: 0.10 µH to 10.0 µH
  • Saturated rated current: 1.4 A to 12.5 A
  • Rated current: 1.05 A to 12.0 ARMS
F1C1-3225 series features
  • Inductance range: 0.10 µH to 10.0 µH
  • Saturated rated current: 1.8 A to 16.5 A
  • Rated current: 1.8 A to 11.0 ARMS
Features
  • Operating temperature range: -40°C to +125°C
  • Magnetically shielded construction
  • High performance (Isat) realized by metal dust core
  • Low loss realized with low DCR
Applications
  • Power supply modules
  • VRM/PPM for use in servers
  • LCDs
  • Office automation equipment
  • PC notebooks and tablets
  • Smart/mobile phones
  • DC/DC converters

F1C1-1412 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 240NH 3.7A 27 MOHM SMDF1C1-141208-R24MFIXED IND 240NH 3.7A 27 MOHM SMD0 - Immediate$6.47ดูรายละเอียด
FIXED IND 0.47UH 35 MOHM SMDF1C1-141208-R47MFIXED IND 0.47UH 35 MOHM SMD0 - Immediate$6.47ดูรายละเอียด
FIXED IND 0.33UH 3.5A 28 MOHMF1C1-141208-R33MFIXED IND 0.33UH 3.5A 28 MOHM2991 - Immediate$12.93ดูรายละเอียด

F1C1-1608 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 560NH 1.9A 110 MOHMF1C1-160808-R56MFIXED IND 560NH 1.9A 110 MOHM2918 - Immediate$12.93ดูรายละเอียด
FIXED IND 470NH 2.3A 100 MOHMF1C1-160808-R47MFIXED IND 470NH 2.3A 100 MOHM2972 - Immediate$12.93ดูรายละเอียด
FIXED IND 240NH 2.9A 41 MOHM SMDF1C1-160808-R24MFIXED IND 240NH 2.9A 41 MOHM SMD2967 - Immediate$12.93ดูรายละเอียด
FIXED IND 220NH 3A 40 MOHM SMDF1C1-160808-R22MFIXED IND 220NH 3A 40 MOHM SMD0 - Immediate$6.47ดูรายละเอียด
FIXED IND 680NH 1.9A 130 MOHMF1C1-160808-R68MFIXED IND 680NH 1.9A 130 MOHM0 - Immediate$6.47ดูรายละเอียด

F1C1-2012 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 1.5A 325 MOHMF1C1-201208-4R7MFIXED IND 4.7UH 1.5A 325 MOHM980 - Immediate$27.48ดูรายละเอียด
FIXED IND 680NH 4A 43 MOHM SMDF1C1-201210-R68MFIXED IND 680NH 4A 43 MOHM SMD2482 - Immediate$11.96ดูรายละเอียด
FIXED IND 1.5UH 2.6A 85 MOHM SMDF1C1-201210-1R5MFIXED IND 1.5UH 2.6A 85 MOHM SMD1865 - Immediate$11.96ดูรายละเอียด
FIXED IND 330NH 5A 32 MOHM SMDF1C1-201210-R33MFIXED IND 330NH 5A 32 MOHM SMD2850 - Immediate$11.96ดูรายละเอียด
FIXED IND 470NH 4.3A 36 MOHM SMDF1C1-201210-R47MFIXED IND 470NH 4.3A 36 MOHM SMD2870 - Immediate$11.96ดูรายละเอียด

F1C1-2016 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 470NH 6A 17 MOHM SMDF1C1-201612-R47MFIXED IND 470NH 6A 17 MOHM SMD0 - Immediate$5.50ดูรายละเอียด
FIXED IND 150NH 9A 10 MOHM SMDF1C1-201612-R15MFIXED IND 150NH 9A 10 MOHM SMD461 - Immediate$5.50ดูรายละเอียด
FIXED IND 100NH 10A 6 MOHM SMDF1C1-201612-R10MFIXED IND 100NH 10A 6 MOHM SMD983 - Immediate$5.50ดูรายละเอียด
FIXED IND 1.5UH 3.5A 50 MOHM SMDF1C1-201612-1R5MFIXED IND 1.5UH 3.5A 50 MOHM SMD0 - Immediate$5.50ดูรายละเอียด
FIXED IND 2.2UH 2.9A 90 MOHM SMDF1C1-201612-2R2MFIXED IND 2.2UH 2.9A 90 MOHM SMD8431 - Immediate$6.47ดูรายละเอียด

F1C1-2520 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 820NH 5.3A 24 MOHM SMDF1C1-252012-R82MFIXED IND 820NH 5.3A 24 MOHM SMD1400 - Immediate$6.47ดูรายละเอียด
FIXED IND 1.5UH 3.2A 50 MOHM SMDF1C1-252012-1R5MFIXED IND 1.5UH 3.2A 50 MOHM SMD2891 - Immediate$6.47ดูรายละเอียด
FIXED IND 150NH 10A 11 MOHM SMDF1C1-252012-R15MFIXED IND 150NH 10A 11 MOHM SMD2408 - Immediate$6.47ดูรายละเอียด
FIXED IND 220NH 7.6A 14 MOHM SMDF1C1-252012-R22MFIXED IND 220NH 7.6A 14 MOHM SMD2350 - Immediate$6.47ดูรายละเอียด
FIXED IND 10UH 950MA 560 MOHMF1C1-252010-100MFIXED IND 10UH 950MA 560 MOHM2875 - Immediate$9.38ดูรายละเอียด

F1C1-3225 Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 680NH 6.8A 23 MOHM SMDF1C1-322512-R68MFIXED IND 680NH 6.8A 23 MOHM SMD2977 - Immediate$11.96ดูรายละเอียด
FIXED IND 1UH 4.9A 30 MOHM SMDF1C1-322510-1R0MFIXED IND 1UH 4.9A 30 MOHM SMD12710 - Immediate$11.96ดูรายละเอียด
FIXED IND 680NH 5.7A 28 MOHM SMDF1C1-322510-R68MFIXED IND 680NH 5.7A 28 MOHM SMD5397 - Immediate$11.96ดูรายละเอียด
FIXED IND 1.5UH 3.6A 42 MOHM SMDF1C1-322510-1R5MFIXED IND 1.5UH 3.6A 42 MOHM SMD2990 - Immediate$11.96ดูรายละเอียด
FIXED IND 1.5UH 4.3A 44 MOHM SMDF1C1-322512-1R5MFIXED IND 1.5UH 4.3A 44 MOHM SMD2582 - Immediate$11.96ดูรายละเอียด
Published: 2024-09-19