High-Current Toroidal Common-Mode Chokes - HCTC Series

Signal Transformer's chokes are ideal for applications such as LCD panels and monitors

Image of Signal Transformer's HCTC Series Common-Mode ChokesSignal Transformer, a Bel group, offers the HCTC series common-mode chokes with toroidal construction and a vertical PCB mounting option with fixed-pin spacing for ease of mounting. These chokes have a wide range of inductance and high current ratings that can provide excellent EMI/RFI suppression and filtering for industrial, telecom, electric vehicle, and power applications.

Features
  • Solid base for stable vertical mounting
  • Fixed-pin spacing for easy PCB insertion
  • Wide range of inductance and current ratings
  • High current capacity
  • Excellent EMI suppression
Applications
  • EMI/RFI filtering for SMPS
  • LCD panels
  • Computers and monitors
  • DC/DC converters
Industries
  • Industrial
  • Electronic
  • Telecom
  • Electric vehicles

HCTC Series Common-Mode Chokes

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (สูงสุด)ความต้านทานไฟฟ้า DC (DCR) (สูงสุด)อัตราแรงดันไฟฟ้า - DCAvailable Quantityราคาดูรายละเอียด
CMC 2.5MH 2.4A 2LN THHCTC-2.5-2.4CMC 2.5MH 2.4A 2LN TH2.4A90mOhm-1 - Immediate
3588 - Marketplace
$94.08ดูรายละเอียด
CMC 4MH 1.7A 2LN THHCTC-4-1.7CMC 4MH 1.7A 2LN TH1.7A173mOhm-0 - Immediate
3068 - Marketplace
$37.50ดูรายละเอียด
CMC 10MH 2.4A 2LN THHCTC-10-2.4CMC 10MH 2.4A 2LN TH2.4A170mOhm-0 - Immediate
1320 - Marketplace
$161.00ดูรายละเอียด
CMC 5MH 3.7A 2LN THHCTC-5-3.7CMC 5MH 3.7A 2LN TH3.7A70mOhm-0 - Immediate
1344 - Marketplace
$161.00ดูรายละเอียด
CMC 2MH 6.6A 2LN THHCTC-2-6.6CMC 2MH 6.6A 2LN TH6.6A22mOhm-663 - Immediate$164.24ดูรายละเอียด
CMC 1MH 10A 2LN THHCTC-1-10CMC 1MH 10A 2LN TH10A10mOhm-492 - Immediate$164.24ดูรายละเอียด
CMC 30MH 2.3A 2LN THHCTC-30-2.3CMC 30MH 2.3A 2LN TH2.3A330mOhm-0 - Immediate
614 - Marketplace
$241.51ดูรายละเอียด
CMC 8MH 5.6A 2LN THHCTC-8-5.6CMC 8MH 5.6A 2LN TH5.6A55mOhm-0 - Immediate
588 - Marketplace
$248.94ดูรายละเอียด
CMC 1.2MH 16A 2LN THHCTC-1.2-16CMC 1.2MH 16A 2LN TH16A6mOhm-0 - Immediate
360 - Marketplace
$272.54ดูรายละเอียด
CMC 50MH 2.3A 2LN THHCTC-50-2.3CMC 50MH 2.3A 2LN TH2.3A450mOhm-0 - Immediate
135 - Marketplace
$303.90ดูรายละเอียด
CMC 7MH 2.8A 2LN THHCTC-7-2.8CMC 7MH 2.8A 2LN TH2.8A120mOhm-0 - Immediate$89.94ดูรายละเอียด
Published: 2020-03-10