International Isolated 277 V /120 V Step-Down Transformers - SLT Series
Signal Transformer’s step-down transformers are offered with touch-safe terminals
Signal Transformer's SLT series allows installers to derive a fully isolated 120 V source from a 277 V line. They are ideal for power task lighting and service receptacles. The SLT series is offered with touch-safe terminals (IP20 type) which provide the safety required to meet international agency certifications. These transformers are fitted with terminal shrouds to further protect the user. Under the shrouds are screw/binding clamps for hard wiring and 3/16" and 1/4" Fast-On connections for ease of hook-up. They are offered in a wide variety of power ratings from 300 VA to 1000 VA for high-powered set down voltage applications.
Features
- Class F insulation system: +155°C
- Meets UL, CSA, VDE, and IEC
- Leakage current: <30 µA
- Touch-safe terminals (IP20 type)
- Power: 300 VA to 1000 VA
- Dielectric strength: 4000 VRMS hipot
- Single primary input: 277 V
- Output: tapped at 115 V, 120 V, and 125 V
Resources
SLT Series Transformers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLT-1000 | PWR XFMR LAMINATED 1000VA CHAS | 12 - Immediate | $9,563.54 | ดูรายละเอียด |
![]() | ![]() | SLT-300 | PWR XFMR LAMINATED 300VA CHAS MT | 18 - Immediate | $4,520.38 | ดูรายละเอียด |
![]() | ![]() | SLT-450 | PWR XFMR LAMINATED 450VA CHAS MT | 0 - Immediate | $6,186.67 | ดูรายละเอียด |
![]() | ![]() | SLT-600 | PWR XFMR LAMINATED 600VA CHAS MT | 0 - Immediate | $7,714.20 | ดูรายละเอียด |