CP2130 Single-Chip USB

Silicon Labs' CP2130 single-chip USB bridge device eliminates the need for USB or SPI communications expertise and significantly shortens development time and time-to-market

Image of Silicon Laboratories' CP2130 Single-Chip USB

Silicon Labs' CP2130 single-chip USB-to-SPI bridge completes and joins the USB-to-UART, and USB-to-I²C/SMBus devices. The USB bridge device eliminates the need for USB or SPI communications expertise and significantly shortens development time and time-to-market. Along with other bridge devices, the CP2130 does not require an external 5 V regulator or USB crystal and saves PCB space while reducing the overall BOM cost. In-application programming is supported through the USB interface, allowing for customizations in the field. The small, cost-effective, 4 mm x 4 mm package enables portable solutions, and allows the CP2130 to fit in space-constrained applications.

Features
  • Reduces costs
  • Simplifies design
  • Saves development time
  • Simplicity of design reduces time-to-market
  • Small footprint package (4 x 4 mm², QFN-24)
  • Reduces PCB space and fits in space-constrained applications
  • No USB software development, USB expertise, or SPI expertise required

USB to SPI bridge QFN24

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC USB TO SPI BRIDGE 24QFNCP2130-F01-GMIC USB TO SPI BRIDGE 24QFN0 - ImmediateSee Page for Pricingดูรายละเอียด

CP2130 Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
EVAL BOARD FOR CP2130CP2130EKEVAL BOARD FOR CP21300 - Immediate$1,309.69ดูรายละเอียด
Published: 2013-12-06