EFR32xG29 Series 2 Bluetooth® SoC and Multiprotocol Wireless SoC

Silicon Labs EFR32xG29 Series 2 Bluetooth is a low-power wireless system on chip (SoC) designed for use with the Pro Kit development kit and radio boards

Image of Silicon Labs EFR32xG29 Series 2 Bluetooth® SoC and Multiprotocol Wireless SoCThe Silicon Labs EFR32BG29 wireless SoC offers a compact and power-efficient chip designed for secure, high-performance wireless communication in IoT devices. It supports Bluetooth Low Energy (LE) and other 2.4 GHz protocols, and includes features such as battery monitoring, DC/DC boost for low-voltage operation, and Secure Vault™ High for advanced security. Its small form factor and robust memory make it ideal for applications such as wearables, medical devices, and asset tracking.

To support development with this SoC, the xG29-PK6034A Pro Kit provides a comprehensive platform that includes a mainboard and a +8 dBm radio board. This kit allows developers to prototype and test wireless applications using Bluetooth LE, Zigbee®, and proprietary protocols. It includes debugging tools, a display, sensors, and expansion headers, making it suitable for both early-stage development and performance evaluation of wireless IoT solutions.

The additional radio boards xG29-RB4412A (+8 dBm buck), xG29-RB4413A (+6 dBm boost), and BG29-RB4420A (+4 dBm boost WLCSP) offer different configurations of the EFR32xG29 SoC to match specific design needs. These boards are designed to work with the same mainboard as the Pro Kit and provide reference designs for integration into custom hardware. This modular approach allows developers to test various power and form factor options, accelerating the path from prototype to production for a wide range of wireless IoT applications.

Features
  • EFR32BG29 ICs
    • High-performance 32-bit 76.8 MHz Arm Cortex®-M33 with DSP instruction and floating-point unit
    • Up to 1024 kB of Flash and 256 kB of RAM
    • Ultra compact CSP package
    • High-performance radio with up to +8 dBm output power
    • Energy efficient design with low active and sleep currents
    • Robust peripheral set and up to 26 GPIOs
    • Secure Vault High
    • DC/DC boost
    • Coulomb counter
  • xG29-RB4413A (EFR32xG29 wireless 2.4 GHz +6 dBm DC/DC boost radio board)
    • Requires the WPK mainboard, Si-MB4002A (sold separately)
    • Based on the EFR32MG29B230F1024CM40-B 2.4 GHz Wireless SoC
    • +6 dBm, 1024 kB Flash, 256 kB RAM, DC/DC boost, and 5x5 QFN40
    • Integrated PCB antenna
    • u.FL connector for RF measurements or external antenna connection
  • BG29-RB4420A (EFR32BG29 Bluetooth LE +4 dBm DC/DC boost WLCSP radio board)
    • Requires the WPK mainboard, Si-MB4002A (sold separately)
    • Based on the EFR32BG29B220F1024CJ45-B 2.4 GHz wireless SoC
    • +4 dBm, 1024 kB Flash, 256 kB RAM, DC/DC Boost, 2.825 mm x 2.657 mm WLCSP45
    • Integrated PCB antenna
    • u.FL connector for RF measurements or external antenna connection
  • xG29-PK6034A
    • Supports EFR32xG29 wireless 2.4 GHz +8 dBm DC/DC buck radio board
    • Radio board supports PCB antenna and u.FL connector
    • Advanced Energy Monitor (AEM)
    • Virtual COM port
    • SEGGER J-Link on-board debugger
    • On-board logic analyzer
    • External device debugging
    • Debug connectivity over Ethernet and USB
    • Ultra-low power 128 x 128 pixel memory LCDTFT display
    • User LEDs/push buttons, temperature/humidity sensor, and joystick
    • 20-pin EXP header
    • Breakout pads for wireless SoC I/O
    • Packet trace interface (PTI)
    • CR2032 coin cell battery support
  • xG29-RB4412A (EFR32xG29 wireless 2.4 GHz +8 dBm DC/DC buck radio board)
    • Requires the WPK mainboard, Si-MB4002A (sold separately)
    • Based on the EFR32MG29B140F1024IM40-B 2.4 GHz wireless SoC
    • +8 dBm, 1024 kB Flash, 256 kB RAM, 5x5 QFN40
    • Integrated PCB antenna
    • u.FL connector for RF measurements or external antenna connection
Applications
  • Home and life
    • Medical devices
    • Wearables
    • Asset tracking
    • Access controls
    • Indoor RTLS
    • Predictive maintenance
  • Industrial/commercial
    • Battery-powered sensors
    • Asset tracking
    • Industrial automation

BG29 ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
BG29 IC RF TXRX+MCU BLE
EFR32BG29B140F1024IM40-BBG29 IC RF TXRX+MCU BLE2284 - Immediate$146.78ดูรายละเอียด
ผลิตภัณฑ์ใหม่
BG29 IC RF TXRX+MCU BLE
EFR32BG29B140F1024IM40-BRBG29 IC RF TXRX+MCU BLE0 - Immediate$87.63ดูรายละเอียด
ผลิตภัณฑ์ใหม่
BG29 IC RF TXRX+MCU BLE
EFR32BG29B220F1024CJ45-BRBG29 IC RF TXRX+MCU BLE6000 - Immediate$82.90ดูรายละเอียด
ผลิตภัณฑ์ใหม่
BG29  IC RF TXRX+MCU BLE
EFR32BG29B230F1024CM40-BBG29 IC RF TXRX+MCU BLE454 - Immediate$141.93ดูรายละเอียด
ผลิตภัณฑ์ใหม่
BG29 IC RF TXRX+MCU BLE
EFR32BG29B230F1024CM40-BRBG29 IC RF TXRX+MCU BLE0 - Immediate$84.65ดูรายละเอียด

MG29 ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
MG29 IC RF TXRX+MCU 802.15.4
EFR32MG29B140F1024IM40-BMG29 IC RF TXRX+MCU 802.15.4464 - Immediate$185.25ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MG29 IC RF TXRX+MCU 802.15.4
EFR32MG29B140F1024IM40-BRMG29 IC RF TXRX+MCU 802.15.40 - Immediate$111.18ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MG29 IC RF TXRX+MCU 802.15.4
EFR32MG29B230F1024CM40-BMG29 IC RF TXRX+MCU 802.15.4486 - Immediate$180.40ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MG29 IC RF TXRX+MCU 802.15.4
EFR32MG29B230F1024CM40-BRMG29 IC RF TXRX+MCU 802.15.40 - Immediate$108.26ดูรายละเอียด

Development Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
EFR32BG29 +4 RADIO KIT (BOOST)
BG29-RB4420AEFR32BG29 +4 RADIO KIT (BOOST)81 - Immediate$1,278.65ดูรายละเอียด

Development Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
EFR32XG29 +8 DBM PRO KIT (BUCK)
XG29-PK6034AEFR32XG29 +8 DBM PRO KIT (BUCK)93 - Immediate$6,218.35ดูรายละเอียด
ผลิตภัณฑ์ใหม่
EFR32XG29 RADIO BOARD KIT (BUCK)
XG29-RB4412AEFR32XG29 RADIO BOARD KIT (BUCK)80 - Immediate$1,067.21ดูรายละเอียด
ผลิตภัณฑ์ใหม่
EFR32XG29 RADIO BOARD KIT(BOOST)
XG29-RB4413AEFR32XG29 RADIO BOARD KIT(BOOST)96 - Immediate$1,233.39ดูรายละเอียด
Published: 2025-07-22