xG27 Wireless SoCs

Silicon Labs' SoCs offer a high-performance, low-power, secure solution in a small footprint

Image of Silicon Labs' xG27 Wireless SoCsSilicon Labs' xG27 family of wireless SoCs features Bluetooth®- and Zigbee®-based IoT devices. The small SoC packages offer ultra-low power, high performance, and reliable security. Additional development tools include an EFR32xG27 development board, +8 dBm radio board, and +8 dBm Pro Kit.

The Bluetooth 5.x EFR32BG27 and multiprotocol EFR32MG27 Wireless Gecko SoCs are ideal for enabling energy-friendly networking for IoT devices. The single-die solution combines a 76.8 MHz Cortex®-M33 with a high-performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless SoC for IoT-connected applications. The devices are available with boost or buck DC/DC capabilities, enabling direct power from a wide variety of batteries.

The development board, radio board, and pro kit are available for the xG27 development process. The xG27-DK2602A development board is a compact, feature-packed development platform providing the fastest path to develop and prototype wireless IoT products. The xG27-RB4194A +8 dBm radio board is designed to work with the WSTK main board (not included) to support the development of wireless IoT devices based on 2.4 GHz wireless protocols, including BLE, Bluetooth Mesh, and Zigbee. The xG27-PK6017A +8 dBm Pro Kit is designed to support the development of wireless IoT devices based on 2.4 GHz wireless protocols including BLE, Bluetooth Mesh, and Zigbee. The Pro Kit includes a radio board that provides a complete reference design for the EFR32xG27 wireless SoC. The WSTK main board contains an onboard J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The EFR32xG27 Pro Kit provides all the necessary tools for developing high-volume, scalable 2.4 GHz wireless IoT solutions.

EFR32BG27 and EFR32MG27 Features
  • 32-bit Arm® Cortex-M33 core with 76.8 MHz maximum operating frequency
  • Up to 768 kB of Flash and 64 kB of RAM
  • High-performance radio with up to +8 dBm output power
  • DC/DC buck/boost
  • Coulomb counter
  • Wake-up pin allows the device to be off (less than 20 nA) for long-term storage
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 26 GPIOs
  • Secure Vault™
  • Protocol stacks
    • BLE
    • Bluetooth Mesh
    • Proprietary 2.4 GHz
    • Zigbee (MG27)
    • Multiprotocol (MG27)
xG27-DK2602A Features
  • Based on EFR32BG27C140F768IM40-B 2.4 GHz wireless SoC
  • +8 dBm, 768 kB Flash, 64 kB RAM, 5x5 QFN40
  • Packet trace interface
  • Virtual COM port
  • J-Link onboard debugger supporting SWD
  • External device debugging
  • USB Type C® connectivity
  • User LED/pushbuttons
  • Si7021 RHT sensor
  • Inertial sensor
  • Digital microphone
  • Pressure sensor
  • Ambient light sensor
  • Hall effect sensor
  • CR2032 coin cell battery support
  • Secure vault mid
xG27-RB4194A Features
  • Requires the WSTK main boards (sold separately)
  • Based on the EFR32MG27C140F768IM40-B 2.4 GHz wireless SoC
  • +8 dBm, 768 kB Flash, 64 kB RAM, 5x5 QFN40
  • Integrated antenna
  • U.FL connector for RF measurements
xG27-PK6017A Features
  • Advanced energy monitor
  • Packet trace interface
  • Virtual COM port
  • SEGGER J-Link onboard debugger
  • External device debugging
  • Ethernet and USB connectivity
  • Low power 128 pixel x 128 pixel memory LCDTFT
  • User LEDs/pushbuttons
  • 20-pin 2.54 mm EXP header
  • Breakout pads for wireless SoC I/O
  • CR2032 coin cell battery support
Applications
  • Smart homes: appliances, door locks, sensors, switches, HVAC, and LED lighting
  • Medical devices: portable medical, clinical medical, and wearables
  • Industrial/commercial: access controls, HMI, HVAC, smart buildings, asset tracking, commercial lighting, and predictive maintenance

xG27 Wireless SoCs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC RF TXRX+MCU 802.15.4 40QFNEFR32MG27C140F768IM40-BIC RF TXRX+MCU 802.15.4 40QFN1295 - Immediate$153.24ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 32QFNEFR32MG27C140F768IM32-BIC RF TXRX+MCU 802.15.4 32QFN2154 - Immediate$150.01ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 32QFNEFR32MG27C230F768IM32-BIC RF TXRX+MCU 802.15.4 32QFN480 - Immediate$154.86ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 40QFNEFR32MG27C230F768IM40-BIC RF TXRX+MCU 802.15.4 40QFN470 - Immediate$157.45ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 40QFNEFR32BG27C230F768IM40-BIC RF TXRX+MCU 802.15.4 40QFN219 - Immediate$117.36ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 32QFNEFR32BG27C230F768IM32-BIC RF TXRX+MCU 802.15.4 32QFN2415 - Immediate$115.74ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 40QFNEFR32BG27C140F768IM40-BIC RF TXRX+MCU 802.15.4 40QFN1580 - Immediate$114.12ดูรายละเอียด
IC RF TXRX+MCU 802.15.4 32QFNEFR32BG27C140F768IM32-BIC RF TXRX+MCU 802.15.4 32QFN2382 - Immediate$112.51ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EFR32XG27 +8 DBM DEV KITXG27-DK2602AEFR32XG27 +8 DBM DEV KIT35 - Immediate$2,629.72ดูรายละเอียด
EFR32XG27 2.4 GHZ RADIO BOARD BUXG27-RB4194AEFR32XG27 2.4 GHZ RADIO BOARD BU11 - Immediate$1,042.32ดูรายละเอียด
EFR32XG27 2.4 GHZ PRO KIT BUCKXG27-PK6017AEFR32XG27 2.4 GHZ PRO KIT BUCK8 - Immediate$6,406.84ดูรายละเอียด
Published: 2023-07-06