Ferri-UFS® Industrial and Automotive UFS

Silicon Motion's industrial and automotive UFS delivers high performance and ultra-robust data integrity and protection

Image of Silicon Motion's Ferri-UFS® Industrial and Automotive UFS Silicon Motion’s Ferri-UFS is a highly integrated solution that combines a feature-wise Flash controller compliant with the latest UFS 2.2/3.1 standard and standard NAND Flash memory. Its high-performance storage access, better power efficiency, and ease of system design make the Ferri-UFS a fabulous solution for automotive, industry, embedded, and portable applications.

The Ferri-UFS leverages industry-leading technology and experience in NAND management and supports the UFS 3.1 advanced features such as HS-Gear4 x 2-lane mode and command queue. With extended temperature and various capacity support, offering easy and rapid design integration, the Ferri-UFS also ideally fits the requirements of point-of-sale (POS) terminals, networking and telecommunications equipment, and a variety of leading-edge industrial applications. With superior performance, multitasking support, and high stability, the Ferri-UFS can seamlessly serve the needs of a wide variety of mobile devices and booming embedded/portable applications.

Embedded applications using eMMC today can migrate to Ferri-UFS for higher performance and capacity options. Additionally, Ferri-UFS can be customized via firmware for specific features and applications.

As the world's leading NAND controller vendor, Silicon Motion builds its products to the highest quality and reliability standards that are backed by outstanding sales and technical support from design through post-production. Silicon Motion's commitment to automotive and industrial quality is fully incorporated throughout the design, manufacturing, and qualification phases of its Ferri-UFS products.

Features

  • High-efficiency error correction
    • Advanced hardware LDPC (ECC) engine
    • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
  • Power efficiency
    • Dynamic power management technology enables multiple power-saving modes
  • Advanced global wear leveling to enhance reliability
    • Even distribution of program and erase cycles across all NAND Flash chips
    • Maximizes the lifespan with a low write amplification index (WAI)
  • Robust data protection
    • Advanced system-level protection against unstable power
    • Software/hardware write protect option
    • Multiple user data security zones
    • Software/hardware secure erase function
    • PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power loss
Applications
  • Automotive
  • Servers
  • Thin clients
  • Factory automation: human-machine interface (HMI)
  • Industrial handheld devices
  • Video arcade gaming
  • Multifunction printers
  • Surveillance (DVR)
  • POS
  • Test instruments
  • Medical devices
  • Kiosks

Ferri-UFS Industrial and Automotive UFS

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC FLASH 4TBIT UFS3.1 153BGASM671PXF BFSTIC FLASH 4TBIT UFS3.1 153BGA2 - Immediate$17,802.51ดูรายละเอียด
IC FLASH 512GBIT UFS3.1 153BGASM671PXCLBFSTIC FLASH 512GBIT UFS3.1 153BGA0 - Immediate$2,758.07ดูรายละเอียด
IC FLASH 160GBIT UFS3.1 153BGASM671PXCLBFSSIC FLASH 160GBIT UFS3.1 153BGA0 - Immediate$2,758.07ดูรายละเอียด
IC FLASH 512GBIT UFS3.1 153BGASM671PECLBFSTIC FLASH 512GBIT UFS3.1 153BGA0 - Immediate$2,772.62ดูรายละเอียด
IC FLASH 160GBIT UFS3.1 153BGASM671PECLBFSSIC FLASH 160GBIT UFS3.1 153BGA0 - Immediate$2,772.62ดูรายละเอียด
IC FLASH 160GBIT UFS3.1 153BGASM671PACLBFSSIC FLASH 160GBIT UFS3.1 153BGA0 - Immediate$2,786.20ดูรายละเอียด
IC FLASH 512GBIT UFS3.1 153BGASM671PACLBFSTIC FLASH 512GBIT UFS3.1 153BGA0 - Immediate$2,786.20ดูรายละเอียด
IC FLASH 512GBIT UFS3.1 153BGASM671PBCLBFSTIC FLASH 512GBIT UFS3.1 153BGA0 - Immediate$2,813.68ดูรายละเอียด
IC FLASH 160GBIT UFS3.1 153BGASM671PBCLBFSSIC FLASH 160GBIT UFS3.1 153BGA0 - Immediate$2,813.68ดูรายละเอียด
IC FLASH 320GBIT UFS3.1 153BGASM671PXDLBFSSIC FLASH 320GBIT UFS3.1 153BGA0 - Immediate$4,930.97ดูรายละเอียด
IC FLASH 1TBIT UFS3.1 153BGASM671PXDLBFSTIC FLASH 1TBIT UFS3.1 153BGA0 - Immediate$4,930.97ดูรายละเอียด
Published: 2024-08-26