SNYPER-5G Graphyte Handheld 5G Cellular Scanner

Siretta's signal analyzer and cell logger device is capable of detecting 5G SA cells without requiring a 5G SIM card

Image of Siretta's SNYPER-5G Graphyte (GL)Siretta's SNYPER-5G Graphyte (GL) is a high-performance multi-language network signal analyzer and cellular signal logger dedicated to surveying and logging the 5G/NR 4G/LTE, LTE-Cat M, NB-IoT, and 2G/GSM networks.

The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Four types of survey can be performed: a “FULL” survey (5G, 4G, or CAT-M, NB-IoT, GSM combined), or a single selected technology only.

The SNYPER-5G Graphyte is capable of detecting 5G SA cells without requiring a 5G SIM card. However, if the user requires analyzing 5G NSA cells, a valid 5G SIM card is required. The SNYPER device will then display the 5G NSA cells of the network that the SIM card operates on. This is due to the specific way 5G NSA operates.

SNYPER-5G Graphyte (GL) can save a large number of surveys, each with different logging options, and all survey results can be downloaded to a PC and displayed in an HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base stations and intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files (summary and full detail files).

The SNYPER-5G Graphyte (GL) also incorporates Siretta’s leading liveSCAN feature, allowing users to select a base station signal immediately after a survey and conduct a liveSCAN logging session which can later be analysed in a CSV logged recording.

The SNYPER-5G Graphyte (GL) is an invaluable tool for understanding local network performance over hours, days, and weeks to assist in the selection of reliable mobile network operators before cellular installations.

Features
  • “FULL” survey (5G NR and 4G LTE) 5G NR only and 4G LTE only. Full surveys can also be performed with (LTE-M, NB-IoT, and 2G) LTE-M only, NB-IoT only, and 2G/GSM only (not simultaneously)
  • Four supported bands GSM/EGPRS (MHz): B2 (1900), B3 (1800), B5 (850), and B8 (900)
  • View signal strength and cell parameters: 480 x 640 color TFT display with logical menus and operation
  • Long-life rechargeable battery
  • USB-C cable for PC connection and power/charging
  • USB-C download of device results to PC
  • Rugged and durable construction with an integrated belt clip
  • Supplied with a hard carrying case for device and accessories
  • Multiple language support: English, French, German, Italian, and Spanish
Applications
  • Enhanced cellular surveying and sequential logging of new and existing installations on 5G, 4G, Cat M, NB-IoT, and 2G networks
  • 5G NSA cells identified (based on user-supplied SIM)
  • User-selectable survey logging options to determine most suitable and reliable mobile operator
  • Evaluate “preferred” MNO’s performance over time
  • Determines hotspots and assists with antenna alignment through Siretta’s liveSCAN feature
  • Results are reported in CSV, graphical HTML format, and Print to PDF
  • Save thousands of logged surveys with multiple liveSCAN logs

SNYPER-5G Graphyte Handheld 5G Cellular Scanner

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CELL SGNL ANALYZER NETWORK TESTSNYPER-5G GRAPHYTE (GL)CELL SGNL ANALYZER NETWORK TEST33 - Immediate$67,134.70ดูรายละเอียด
Published: 2024-06-06