SNYPER-LTE+ Spectrum Network Signal Analyzer

Siretta's high-performance analyzer supports surveying and logging of 4G/LTE (AP) and 3G/UMTS Asia Pacific networks

Image of Siretta's SNYPER-LTE+ Spectrum (AP) Network Signal AnalyzerSiretta's SNYPER-LTE+ spectrum (AP) is a high-performance multi-language network signal analyzer that is designed for surveying the 4G/LTE(AP) and 3G/UMTS Asia Pacific networks. The analyzer can save multiple surveys locally in memory and incorporates Siretta’s leading liveSCAN feature, allowing users to performing real-time graphical site surveys on the full-color SNYPER display.

The SNYPER-LTE+ spectrum includes an omni-directional antenna for detecting “hotspots” in buildings and performing site surveys. The included directional antenna kit can perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from the discovered cellular cell towers that are observed in the area. The results are ordered from the highest to the lowest “visible” base-station signal and the key network parameters of each are displayed.

The SNYPER-LTE+ (AP) is compatible with Siretta’s CloudSURVEY integrated mapping portal (registration is required).

Features
  • Enhanced cellular surveying and sequential logging of new and existing installations on 4G/3G networks
  • User-selectable logging options determine the most reliable mobile operator
  • Evaluate MNO’s performance over time
  • Determines "hotspots" and assists with the antenna alignment with liveSCAN
  • CSV and graphical HTML survey reports
  • Saves up to 84 sing-cycle surveys
  • Saves LiveSCAN logs
  • Integrated mapping portal is enabled (registration is required)

SNYPER-LTE+ Spectrum Network Signal Analyzer

รูปภาพManufacturer Part NumberคำอธิบายประเภทรูปแบบAvailable Quantityราคาดูรายละเอียด
NETWORK ANALYZER NETWORK TESTINGSNYPER-LTE+ SPECTRUM (AP) V2NETWORK ANALYZER NETWORK TESTINGเครื่องวิเคราะห์เครือข่ายเซลลูล่าร์พกพา15 - Immediate$36,051.18ดูรายละเอียด
Published: 2023-08-14