Automotive Grade Oscillators
SiTime offers its SiT2024B and SiT2025B AEC-Q100 SOT23 oscillators with -55°C to 125°C temperature range
SiTime’s SiT2025B is the most reliable and the highest quality AEC-Q100 compliant SOT23 packaged oscillator for automotive and extreme temperature applications. This device delivers the perfect combination of high-frequency range (up to 137 MHz), excellent stability (±20 PPM) and extreme temperature range (-55°C to +125°C). It also features the industry's best 0.1 ppb/g vibration sensitivity, 50,000 g shock, and 70 g vibration resistance. The small SOT23-5 package offers the best board level solder joint reliability and easy, low cost optical-only board level inspection of solder joints.
The SiT2024B series oscillators come in the automotive industry standard SOT23 IC packaging and are ideal for extreme temperature applications. The small SOT23-5 package offers the best board level solder joint reliability and easy, low-cost, optical-only board level inspection of solder joints. This device delivers the perfect combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 PPM) and extreme temperature range (-55°C to +125°C). It also features the industry's best 0.1 ppb/g vibration sensitivity, 50,000 g shock and 70 g vibration resistance.
| SiT2024B and SiT2025B Features and Benefits | SiT2024B Applications | |
|
SiT2025B Applications
|
SiT202xx Automotive Grade Oscillators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT2024BM-S1-33E-40.960000 | MEMS OSC XO 40.9600MHZ LVCMOS LV | 246 - Immediate 1288 - Factory Stock | $216.61 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S1-33E-12.288000 | MEMS OSC XO 12.2880MHZ LVCMOS LV | 52 - Immediate 1288 - Factory Stock | $216.61 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S1-33E-14.145600 | MEMS OSC XO 14.1456MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $216.61 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S1-18E-25.000000 | OSC MEMS XO 25.0000MHZ SMD | 0 - Immediate 531 - Factory Stock | $169.41 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33N-20.000000 | MEMS OSC XO 20.0000MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33N-8.192000 | MEMS OSC XO 8.1920MHZ LVCM LVTTL | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33E-20.000000 | MEMS OSC XO 20.0000MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33N-3.996000 | MEMS OSC XO 3.9960MHZ LVCM LVTTL | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33E-50.000000 | MEMS OSC XO 50.0000MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |
![]() | ![]() | SIT2024BM-S3-33N-16.000000 | MEMS OSC XO 16.0000MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $197.86 | ดูรายละเอียด |