High-Temperature MEMS Oscillators

SiTime presents a family of oscillators for high-temperature ruggedized applications

Image of SiTime's High Temperature MEMS Oscillator High-temperature oscillators from SiTime Corporation are field-programmable and offered in a wide range of frequencies. Both industrial and automotive temperatures are available, along with options for package types as small as 2.0 mm x 1.6 mm. The footprint compatibility to quartz allows for simple interchangeability. These devices also feature vibration sensitivity as well as shock and vibration resistance. SOT-23 devices are also available for board-level solder joint reliability and low-cost, optical-only board-level inspection.

Industrial equipment is exposed to vibration, shock, and high temperatures. This is a challenging environment for quartz timing devices, but it is an ideal environment for SiTime's MEMS timing solutions because they are designed to perform better and longer than alternatives. SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The kHz MEMS oscillator is built with SiTime’s unique MEMS First™ process. A key manufacturing step is EpiSeal™, during which the MEMS resonator is annealed with temperatures over +1,000°C. EpiSeal creates an extremely strong and clean vacuum chamber that encapsulates the MEMS resonator, ensuring high performance and high reliability in harsh environments.

Features
  • Configurable feature sets
  • Low g-sensitivity
  • 70 g vibration and 50,000 g shock
  • FlexEdge™ drive strength
  • Multiple package options
  • Low power consumption
  • Short lead times
Applications
  • Engine Y transmission ECUs
  • XTAL replacement
  • ADAS computers
  • Automotive cameras
  • Infotainment
  • Precision GNSS
  • GPS/GNSS modules
  • Power and energy
  • Oil exploration drilling
  • Power amplifiers
  • Industrial motors
  • Pressure meters
  • Aerospace equipment
  • Geothermal energy equipment
  • Radar

High-Temperature MEMS Oscillators

รูปภาพManufacturer Part NumberคำอธิบายอุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
MEMS OSC XO 32.0000MHZ LVCMOS LVSIT8918BE-13-33E-32.000000MEMS OSC XO 32.0000MHZ LVCMOS LV-40°C ~ 105°C0 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 45.0000MHZ LVCMOS LVSIT8918AE-13-33N-45.000000MEMS OSC XO 45.0000MHZ LVCMOS LV-40°C ~ 105°C215 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 45.0000MHZ LVCMOS LVSIT8918BE-13-33N-45.000000MEMS OSC XO 45.0000MHZ LVCMOS LV-40°C ~ 105°C212 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 75.0000MHZ LVCMOS LVSIT8918AE-13-33E-75.000000MEMS OSC XO 75.0000MHZ LVCMOS LV-40°C ~ 105°C168 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 5.0000MHZ LVCM LVTTLSIT8918BE-13-33E-5.000000MEMS OSC XO 5.0000MHZ LVCM LVTTL-40°C ~ 105°C796 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 4.0960MHZ LVCM LVTTLSIT8918BE-18-33E-4.096000MEMS OSC XO 4.0960MHZ LVCM LVTTL-40°C ~ 105°C0 - Immediate
2728 - Factory Stock
$322.98ดูรายละเอียด
MEMS OSC XO 31.2500MHZ LVCMOS LVSIT8918BE-12-33N-31.250000MEMS OSC XO 31.2500MHZ LVCMOS LV-40°C ~ 105°C0 - Immediate
2728 - Factory Stock
$336.23ดูรายละเอียด
MEMS OSC XO 75.0000MHZ LVCMOS LVSIT8918BE-12-18E-75.000000MEMS OSC XO 75.0000MHZ LVCMOS LV-40°C ~ 105°C55 - Immediate
2728 - Factory Stock
$336.23ดูรายละเอียด
MEMS OSC XO 12.5000MHZ LVCMOS LVSIT8918BA-83-XXE-12.500000MEMS OSC XO 12.5000MHZ LVCMOS LV-40°C ~ 125°C121 - Immediate
485 - Factory Stock
$374.38ดูรายละเอียด
MEMS OSC XO 12.5000MHZ LVCMOS LVSIT8918BA-83-18E-12.500000MEMS OSC XO 12.5000MHZ LVCMOS LV-40°C ~ 125°C66 - Immediate
485 - Factory Stock
$374.38ดูรายละเอียด
MEMS OSC XO 23.0000MHZ LVCMOS LVSIT8918BA-12-18S-23.000000MEMS OSC XO 23.0000MHZ LVCMOS LV-40°C ~ 125°C228 - Immediate
2728 - Factory Stock
$408.33ดูรายละเอียด
MEMS OSC XO 40.0000MHZ LVCMOS LVSIT8918BE-21-25S-40.000000MEMS OSC XO 40.0000MHZ LVCMOS LV-40°C ~ 105°C157 - Immediate
12765 - Factory Stock
$395.07ดูรายละเอียด
MEMS OSC XO 80.0000MHZ LVCMOS LVSIT8918BE-73-33E-80.000000MEMS OSC XO 80.0000MHZ LVCMOS LV-40°C ~ 105°C0 - Immediate$273.51ดูรายละเอียด
MEMS OSC XO 99.5328MHZ LVCMOS LVSIT8918BE-71-18E-99.532800MEMS OSC XO 99.5328MHZ LVCMOS LV-40°C ~ 105°C245 - Immediate$337.20ดูรายละเอียด
MEMS OSC XO 48.0000MHZ LVCMOS LVSIT8918BA-73-33E-48.000000MEMS OSC XO 48.0000MHZ LVCMOS LV-40°C ~ 125°C152 - Immediate$343.67ดูรายละเอียด
MEMS OSC XO 4.0000MHZ LVCM LVTTLSIT8918BA-73-33E-4.000000MEMS OSC XO 4.0000MHZ LVCM LVTTL-40°C ~ 125°C0 - Immediate$343.67ดูรายละเอียด
MEMS OSC XO 50.0000MHZ LVCMOS LVSIT8918BA-73-33S-50.000000MEMS OSC XO 50.0000MHZ LVCMOS LV-40°C ~ 125°C0 - Immediate$343.67ดูรายละเอียด
MEMS OSC XO 33.333333MHZ LVCMOSSIT8918AA-72-XXS-33.333333MEMS OSC XO 33.333333MHZ LVCMOS-40°C ~ 125°C0 - Immediate$390.87ดูรายละเอียด
MEMS OSC XO 5.0000MHZ LVCM LVTTLSIT8918BEL13-33E-5.000000MEMS OSC XO 5.0000MHZ LVCM LVTTL-40°C ~ 105°C0 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
MEMS OSC XO 48.0000MHZ LVCMOS LVSIT8918BE-13-18E-48.000000MEMS OSC XO 48.0000MHZ LVCMOS LV-40°C ~ 105°C0 - Immediate
2728 - Factory Stock
$285.47ดูรายละเอียด
Published: 2019-02-04