SiT1532 Ultra-Small 32 kHz Oscillators
SiTime's ultra-low power XO, 85% smaller compared to crystal XTAL solutions
SiTime's SiT1532 series of MEMs oscillators are the world's smallest, lowest power 32 kHz oscillator optimized for mobile and wearable electronics such as handsets, tablets, activity trackers, smart watches, GPS modules, and Internet of Things (IoT). Unlike XTALs, the SiT1532 oscillator output enables greater component placement flexibility and eliminates external load capacitors, thus saving additional component count and board space. And unlike standard oscillators, the SiT1532 features Nano Drive™, a factory programmable output that reduces the voltage swing to minimize power. In addition to eliminating external output load capacitors common with standard XTALs, the SiT1532 includes special internal power supply filtering and thus, eliminates the need for an external VDD bypass-decoupling capacitor. SiTime's silicon MEMS technology enables the smallest footprint and chip-scale packaging. This device reduces the 32 kHz footprint by as much as 85% compared to existing 2.0 mm x 1.2 mm SMD XTAL packages.
- Smallest footprint in chip-scale (CSP): 1.5 mm x 0.8 mm
- Saves board space
- NanoDrive reduced swing oscillator output
- Directly interfaces to XTAL IN pin (oscillator input)
- Programmable output swing minimizes power
- Oscillator output eliminates load capacitors
- No load or VDD filter capacitors
- Eliminates all external capacitors
- Eliminates load-dependent start-up issues common with quartz XTAL
- Ultra-low power: 900 nA (typ)
- Extends battery life
- Operates down to 1.2 V
- Supports coin-cell or super cap battery-backup
- <100 ppm frequency stability over -40°C to +85°C temp range
- 2x better stability compared to quartz
- Improves wireless connectivity and RTC accuracy
- Smartphones
- Tablets
- Health and wellness monitors
- Fitness watches
- Sport video camcorders
- Wireless keypads
- Ultra-small notebook PCs
- RTC reference clocks
- Medical monitoring
- Battery management timekeeping
Oscillators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเสถียรของความถี่ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT1532AC-J5-DCC-32.768D | MEMS OSC XO 32.7680KHZ LVCMOS | ±75ppm | 12100 - Immediate | $42.35 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-AA3-32.768E | MEMS OSC XO 32.7680KHZ NANODRIVE | ±75ppm | 0 - Immediate | $38.15 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-DCC-32.768E | MEMS OSC XO 32.7680KHZ LVCMOS | +75ppm | 137 - Immediate | $42.35 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-D14-32.768E | MEMS OSC XO 32.7680KHZ NANODRIVE | ±75ppm | 0 - Immediate | $37.83 | ดูรายละเอียด |
![]() | ![]() | SIT1532AI-J4-D26-32.768D | MEMS OSC XO 32.7680KHZ NANODRIVE | ±100ppm | 15450 - Immediate | $57.22 | ดูรายละเอียด |
![]() | ![]() | SIT1532AI-J4-D14-32.768S | MEMS OSC XO 32.7680KHZ NANODRIVE | ±100ppm | 0 - Immediate | $23.18 | ดูรายละเอียด |
![]() | ![]() | SIT1532AI-J4-DCC-32.768D | MEMS OSC XO 32.7680KHZ LVCMOS | ±100ppm | 1044 - Immediate | $44.29 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-DCC-32.768G | MEMS OSC XO 32.7680KHZ LVCMOS | ±75ppm | 0 - Immediate | $30.53 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-DCC-32.768S | MEMS OSC XO 32.7680KHZ LVCMOS | ±75ppm | 0 - Immediate | $22.07 | ดูรายละเอียด |
![]() | ![]() | SIT1532AC-J5-D14-32.768G | OSC MEMS 32.768KHZ | ±75ppm | 0 - Immediate | $30.53 | ดูรายละเอียด |