SiT1566 Super-TCXOs

SiTime presents the world’s smallest low power TCXOs for wearable, IoT, mobile, and consumer applications

Image of SiTime's SiT1566 Super-TCXO SiTime's SiT1566 series of MEMs TCXOs are ultra-small, micropower 32.768 kHz TCXOs optimized for battery-powered applications. SiTime's patented TempFlat MEMS™ technology enables the first 32 kHz ±5 ppm super-TCXO in a 1.2 mm2 chip-scale package, the world's smallest footprint. Typical core supply current is only 4.5 μA. The SiT1566 is factory calibrated over multiple temperature points to guarantee extremely precise ±5 ppm all-inclusive frequency stability over a -40°C to +85°C temperature range.

SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. SiT1566 MEMS resonator is built with SiTime's unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over 1000°C. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability.

Features and Benefits
  • ±5 ppm frequency stability over temperature
    • Improved local timekeeping and improved system power with less dependency on network timekeeping updates with mobile and wearable devices
  • Smallest footprint in chip-scale (CSP): 1.5 mm x 0.8 mm
    • Saves board space
  • Ultra-low power: 4.5 µA (typ)
    • Maximizes battery life
  • Low jitter 4 nsRMS integrated phase jitter (IPJ)
    • Suitable for audio applications
  • Internal VDD supply filtering
    • Eliminates external VDD bypass capacitor to maintain ultra-small footprint
  • Drives multiple loads
    • Eliminates multiple discrete XTALs + load caps

Applications

  • Smart watches
  • Health and wellness monitors
  • Internet of Things

SiT1566 Super-TCXO

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AI-JV-18E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS2164 - Immediate$144.52ดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AC-JV-18E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS1943 - Immediate$132.88ดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ CSPSIT1566AC-JV-XXE-32.768DMEMS OSC TCXO 32.7680KHZ CSP19283 - Immediate$132.88ดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AI-JE-30E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS590 - Immediate$109.92ดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AI-JE-18E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS6887 - Immediate$109.92ดูรายละเอียด
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AI-JE-DCC-32.768MEMS OSC TCXO 32.7680KHZ LVCMOS0 - Immediate$170.70ดูรายละเอียด
Published: 2017-05-22