SiT8021 µPower MHz Oscillator
The SiTime SiT8021 ultra-small µPower oscillator is designed for IoT, wearables, and battery-powered timing
SiTime's SiT8021 is an ultra-small, low-power MEMS oscillator for IoT, wearables, and battery-powered applications that require minimal power draw and a compact footprint. It delivers 100 µA active current, up to 90% lower than comparable quartz oscillators, and fits in a 1.5 mm × 0.8 mm package, up to 40% smaller than quartz equivalents. Factory programmability supports any frequency from 1.000000 MHz to 26.000000 MHz with ±50 ppm or ±100 ppm stability across -20°C to +70°C or -40°C to +85°C.
Supply options of 1.8 V and 2.25 V to 3.63 V support a wide range of portable and IoT power rails. The device drives multiple loads, reducing BOM component count and board space. Factory programmability eliminates per-frequency inventory and enables system-level optimization without redesign. Lead times of 4 to 6 weeks reduce inventory overhead and mitigate the risk of shortages risk.
SiTime MEMS architecture eliminates frequency aging, mechanical sensitivity, and activity dips associated with quartz oscillators. In power-sensitive, space-constrained designs where timing component selection affects battery life and board layout, the SiT8021 delivers MEMS reliability and programmability in an ultra-small footprint.
- SiT1602 Low-Power Oscillator: 3.57 MHz to 77.76 MHz, 52 standard frequencies, ±20 ppm to ±50 ppm stability, FlexEdge™ drive strength, for portable consumer and industrial applications
- SiT8008 Programmable Oscillator: 1 MHz to 110 MHz, field-programmable with six decimal places of accuracy, ±20 ppm to ±50 ppm stability, for networking, industrial, and embedded applications
- SiT2001 SOT23 Programmable Oscillator: 1 MHz to 110 MHz, SOT23-5 package with optical-only solder-joint inspection, ±20 ppm to ±50 ppm stability, for high-volume, cost-sensitive designs
- 100 µA active current; up to 90% lower power than quartz equivalents
- 1.5 mm × 0.8 mm package; up to 40% smaller than quartz
- Factory-programmable frequencies from 1.000000 MHz to 26.000000 MHz
- Frequency stability: ±50 ppm or ±100 ppm
- Operating temperature: -20°C to +70°C or -40°C to +85°C
- Supply voltages: 1.8 V and 2.25 V to 3.63 V
- Drives multiple loads; reduces BOM component count and board space
- 4 to 6 week lead times; reduces inventory overhead and mitigates shortage risk
- No frequency aging, activity dips, or mechanical sensitivity under vibration or thermal cycling
- Earbuds
- Hearing aids
- Smart glasses
- Fitness watches
- Medical bands
- Active styluses
- Tablets
- IoT sensor interfaces
- Machine-to-machine (M2M) communications
- Asset tracking
- Wireless chargers
- Consumer electronics and home entertainment systems
- AR/VR devices
- Audio and video systems
SiT8021 µPower MHz Oscillators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT8021AC-J4-XXS-4.000000 | MEMS OSC XO 4.0000MHZ LVCMOS | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-XXS-24.000000 | MEMS OSC XO 24.0000MHZ LVCMOS | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-1.228800E | MEMS OSC XO 1.2288MHZ LVCMOS | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-24.000000 | MEMS OSC XO 24.0000MHZ LVCMOS | 0 - Immediate | $40.41 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-16.000000D | SIT8021 - ULTRA-SMALL UPOWER OSC | 33000 - Marketplace | $37.18 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-2.048000D | SIT8021 - ULTRA-SMALL UPOWER OSC | 38 - Marketplace | $255.08 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-4.096000 | OSC MEMS 4.096MHZ SMD | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-XXS-3.060000 | MEMS OSC 3.0600MHZ SMD | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-12.000000 | MEMS OSC XO 12.0000MHZ LVCMOS | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-18S-2.048000 | MEMS OSC XO 2.0480MHZ LVCMOS SMD | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AC-J4-XXS-12.288000 | MEMS OSC 12.2880MHZ SMD | 0 - Immediate | $38.80 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-18S-24.000000E | MEMS OSC XO 24.0000MHZ LVCMOS | 0 - Immediate | $34.94 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-26.000000 | MEMS OSC XO 26.0000MHZ LVCMOS | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-18S-11.289600 | MEMS OSC XO 11.2896MHZ SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-3.000000 | MEMS OSC XO 3.0000MHZ LVCMOS SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-18S-3.060000 | MEMS OSC XO 3.0600MHZ LVCMOS SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-2.457600 | MEMS OSC XO 2.4576MHZ LVCMOS SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-3.060000 | MEMS OSC XO 3.0600MHZ LVCMOS SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-1.000000 | MEMS OSC XO 1.0000MHZ LVCMOS SMD | 0 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | SIT8021AI-J4-XXS-19.680000 | MEMS OSC XO 19.6800MHZ LVCMOS | 0 - Immediate | $40.09 | ดูรายละเอียด |