SiT9501 Standard Networking Ultra-Low Jitter Differential XOs

SiTime's SiT9501 offers 70 ns in a small package for high-speed applications with space limitations

Image of SiTime's SiT9501 - Standard Networking Ultra Low Jitter Differential XOs SiTime's SiT9501 is optimized for communications applications requiring ultra-low jitter and low power and is available in a small differential package.

This differential oscillator supports 14 commonly used networking frequencies from 25 MHz to 644.53125 MHz. It features 70 fs RMS jitter (typ.), excellent immunity to power supply noise and environmental hazards, industry-standard package sizes down to 2.0 mm x 1.6 mm, low-power options, and wide temperature support up to +105°C.

The SiT9501 offers popular output drivers for LVPECL, LVDS, HCSL, and low-power HCSL with integrated termination resistors. It also features a unique FlexSwing™ driver that performs like LVPECL but with independent control of VOH and VOL levels to simplify interfacing with chipsets having non-standard input-voltage requirements. The SiT9501 accepts power-supply voltages down to 1.8 V for additional power savings.

Features
  • Standard frequencies from 25 MHz to 644.53125 MHz
  • 45 fs RMS typical phase jitter for SerDes applications
  • 9 fs/mV typical PSNR
  • LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing signaling options
  • ±20 ppm, ±25 ppm, ±30 ppm, and ±50 ppm frequency stabilities
  • Wide temperature range (-40°C to +105°C)
  • Factory programmable options for low lead time
  • 1.8 V, 2.5 V, 3.3 V, and wide continuous power supply voltage range options
  • 2 mm x 1.6 mm, 2.5 mm x 2 mm, and 3.2 mm x 2.5 mm package (contact SiTime for 7 mm x 5 mm, and 5 mm x 3.2 mm packages)
Applications
  • Optical modules
  • 100G, 200G, 400G, and 800G Ethernet
  • Data centers
  • Coherent optics
  • Networking switches and gateways
  • AI/graphics cards
  • System clocking
  • Industrial applications
  • Ethernet switches and routers
  • FPGA

SiT9501 Differential XOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MEMS OSC XO 156.25MHZ LVPECLSIT9501AI-01B1-2510-156.250000EMEMS OSC XO 156.25MHZ LVPECL1963 - Immediate$342.37ดูรายละเอียด
MEMS OSC XO 156.25MHZ LVDSSIT9501AI-02A1-2510-156.250000EMEMS OSC XO 156.25MHZ LVDS1970 - Immediate$342.37ดูรายละเอียด
MEMS OSC XO 156.25MHZ LVPECLSIT9501AI-01A1-2510-156.250000EMEMS OSC XO 156.25MHZ LVPECL1976 - Immediate$342.37ดูรายละเอียด
MEMS OSC XO 156.25MHZ LVDSSIT9501AI-02B1-2510-156.250000EMEMS OSC XO 156.25MHZ LVDS965 - Immediate$342.37ดูรายละเอียด
MEMS OSC XO 156.25MHZ LVPECLSIT9501AI-01P1-2510-156.250000EMEMS OSC XO 156.25MHZ LVPECL1959 - Immediate$372.76ดูรายละเอียด
MEMS OSC XO 156.25MHZ LVDSSIT9501AI-02P1-2510-156.250000EMEMS OSC XO 156.25MHZ LVDS1943 - Immediate$372.76ดูรายละเอียด
Published: 2023-11-15