GPS/GNSS/BDS Radio Receiver Solutions

Skyworks Solutions offers low noise amplifier (LNA) front-end modules (FEM) with integrated filters

Image of Skyworks Solutions' GPS/GNSS/BDS Radio Receiver Solutions Skyworks' SKY65724-11 is an FEM with an integrated LNA and pre-filter designed for BeiDou global positioning system/global navigation satellite system (BDS/GPS/GNSS/BDS) receiver applications. The device provides high linearity, excellent gain, a high 1 dB input compression point (IP1dB), and a superior noise figure (NF).

The SKY65605-21 is a microwave monolithic integrated circuit (MMIC) front-end LNA designed for BeiDou satellite navigation system/global positioning system/global navigation satellite system (BDS/GPS/GNSS) receiver applications. The device provides high linearity, excellent gain, a high 1 dB input compression point (IP1dB), and a superior noise figure (NF).

The SKY65723-81 is an FEM with an integrated LNA and pre-filter designed for global positioning system/global navigation satellite system/BeiDou navigation satellite system (GPS/GNSS/BDS) receiver applications. The device provides high linearity, excellent gain, a high 1 dB input compression point (IP1dB), and a superior NF.

The SKY65611-11 is a MMIC front-end LNA designed for global positioning system/global navigation satellite system (GPS/GLONASS)/Galileo and BeiDou navigation satellite system (BDS) receiver applications. The device provides high linearity, excellent gain, a high 1 dB input compression point (IP1dB), and a superior NF. Output matching components are embedded inside the device. Minimal input matching components are required.

SKY65724-11 Features
  • Small signal gain: 16.5 dB typical
  • Low noise figure: 1.6 dB typical
  • Excellent out-of-band rejection
  • Package: MCM 8-pin 1.1 mm x 1.5 mm
SKY65605-21 Features
  • Small signal gain: 19 dB typical
  • High IIP3
  • IP1 dB: up to -14.0 dBm
  • Low noise figure: 0.75 dB typical
  • Package: QFN 6-pin, 0.7 mm x 1.1 mm
SKY65723-81 Features
  • Wideband pre-filter
  • Small signal gain: 16.5 dB typical
  • High, out-of-band IP2 and IP3
  • Package: MCM 6-pin 1.7 mm x 2.3 mm
SKY65611-11 Features
  • Small signal gain: 16.5 dB typical
  • Low noise figure: 0.65 dB typical
  • Out-of-band IIP3: +4 dBm typical
  • Single DC supply: 1.5 V to 3 V
  • Small DFN package: 6-pin, 1.1 mm x 0.9 mm
SKY65724-11 Applications
  • BDS/GPS/GNSS radio receivers
  • Global navigation satellite systems (GLONASS)
  • Smartphones
  • Laptop PCs and tablets
SKY65605-21 Applications
  • BDS/GPS/GNSS radio receivers
  • Global navigation satellite systems (GLONASS)
  • Smartphones
  • Laptop PCs and tablets
  • Personal navigation devices
SKY65723-81 Applications
  • GPS/GNSS/BDS radio receivers
  • Global navigation satellite systems (GLONASS)
SKY65611-11 Applications
  • GPS/GLONASS/Galileo/BDS radio receivers
  • Compass (Beidou)
  • Smartphones/Tablets/laptop PCs
  • Personal navigation devices

Video: Skyworks Low-noise Amplifiers and FEMs for GPS/GNSS/BDS Radio Receiver Solutions

GPS/GNSS/BDS Radio Receiver Solutions

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC AMP GPS 1.559GHZ-1.61GHZ 6DFNSKY65611-11IC AMP GPS 1.559GHZ-1.61GHZ 6DFN9975 - Immediate$23.92ดูรายละเอียด
IC AMP LNA FRONT END 8MCMSKY65724-11IC AMP LNA FRONT END 8MCM9998 - Immediate
20000 - Factory Stock
$48.50ดูรายละเอียด
IC AMP GPS 1.55GHZ-1.6GHZ 6QFNSKY65605-21IC AMP GPS 1.55GHZ-1.6GHZ 6QFN7883 - Immediate$23.92ดูรายละเอียด
IC AMP BDS 1.559-1.606GHZ 6MCMSKY65723-81IC AMP BDS 1.559-1.606GHZ 6MCM27946 - Immediate
610000 - Factory Stock
$48.50ดูรายละเอียด
Updated: 2021-02-16
Published: 2015-11-30