SKY13588-460LF RF Switch

Skyworks Solutions' SKY13588-460LF RF switch for Wi-Fi applications in IoT systems

Image of Skyworks Solutions Inc's SKY1388-460LF RF SwitchThe SKY13588-460LF from Skyworks Solutions is a CMOS silicon-on-insulator (SOI), single-pole, triple-throw (SP3T) switch. The high-linearity performance and low insertion loss makes the device an ideal choice for WCDMA handset and data card applications. The SKY13588-460LF SP3T switch is provided in a compact quad flat no-lead (QFN) 2 mm x 2 mm x 0.55 mm package.

Features
  • Broadband frequency range: 0.1 GHz to 6.0 GHz
  • Low insertion loss: 0.45 dB at 2.5 GHz
  • High isolation: 30 dB up to 2.5 GHz
  • No external DC blocking capacitors required
  • Positive low voltage control: VCTL = 1.65 V to 3.00 V, VDD = 2.5 V to 4.8 V
  • Operating temperature range: -40°C to +105°C
  • Small QFN (12-pin, 2 mm x 2 mm x 0.55 mm) package (MSL1, 260°C per JEDEC J-STD-020)
Applications
  • WCDMA band and mode switching
  • Antenna switch for multimode systems
  • 802.11a/b/g/n WLANs
  • Industrial IoT
  • Lighting
  • Smart energy
  • Connected home

SKY13588-460LF RF Switch

รูปภาพManufacturer Part Numberคำอธิบายช่วงความถี่ไอโซเลชั่นAvailable Quantityราคาดูรายละเอียด
IC RF SWITCH SP3T 6GHZ 12QFNSKY13588-460LFIC RF SWITCH SP3T 6GHZ 12QFN100MHz ~ 6GHz30dB29071 - Immediate
57000 - Factory Stock
$36.53ดูรายละเอียด
Published: 2016-09-21