SKY66121-11 High-Efficiency Front-End Module for Smart City Applications

Skyworks' SKY66121 FEMs feature low power consumption and fast switch timing, which is ideal for IoT applications

Image of Skyworks Solutions' SKY66121 High-Efficiency Front-End Module for Smart City ApplicationsSkyworks' SKY66121-11 is a high-efficiency, high-performance transmit/receive front-end module (FEM) that provides greater than four times range extension. The device features low power consumption and enables fast switch timing, which is ideal for Internet of Things (IoT) applications, including smart metering, connected home, smart city sensors, and industrial, scientific, and medical (ISM) systems.

Features
  • RF frequency: 169 MHz to 170 MHz
  • Transmit output power: >+30 dBm
  • High-efficiency power amplifier (PA)
  • Receive loss with filter: 0.9 dB
  • Sleep mode current: <1 µA
  • Integrated control logic
  • Small multi-chip module (MCM) package 16-pin, 4.0 mm x 4.0 mm x 0.76 mm
Applications
  • Automated meter reading
  • Smart city sensors
  • Advanced metering infrastructure
  • ISM systems

SKY66121 High-Efficiency Front-End Module for Smart City Applications

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
169MHZ TX FEM - ADVANCED SMART MSKY66121-11169MHZ TX FEM - ADVANCED SMART M0 - ImmediateSee Page for Pricingดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVALUATION BOARD/KITSKY66121-11EK1EVALUATION BOARD/KIT0 - Immediate$3,409.52ดูรายละเอียด
Published: 2021-01-15