SSW Mini-Tower Line-Interactive UPS

SolaHD's SSW series is designed for both industrial and commercial use, features a compact design, and fits into limited-space working environments

Image of SolaHD's SSW Mini-Tower Line-Interactive UPS SolaHD's SSW Mini-Tower line-interactive UPS is designed for applications requiring the performance of sinewave output. The SSW protects against undervoltage and overvoltage conditions such as low-energy lightning surges. Its mini-tower footprint is perfect for control cabinet installations. All SSW UPS models feature a battery test function which displays a warning if the battery fails the test, indicating the battery needs to be replaced.

Features
  • LCD screen
  • User-replaceable battery
  • High reliability
  • Auto-restart during AC recovery
  • AC overload protection
  • Over-temperature thermal protection
  • Battery overcharge protection
  • Auto voltage regulation (AVR)
  • Input voltage out-of-range protection
  • Remote monitoring and control software via UPSwatch
  • Site wiring fault indicator
  • USB communications port
Applications
  • Automatic service and dispensing equipment
  • Industrial automation systems
  • PLCs
  • Robotics and process control
  • Workstations

SSW Mini-Tower Line-Interactive UPS

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SW UPS 1000VA 120VSSW1000SW UPS 1000VA 120V1 - Immediate$47,016.85ดูรายละเอียด
SW UPS 700VA 120VSSW700SW UPS 700VA 120V0 - Immediate$8,832.44ดูรายละเอียด
SW UPS 1500VA 120VSSW1500SW UPS 1500VA 120V0 - Immediate$62,504.79ดูรายละเอียด
Published: 2020-07-07