SWIM Series Dry-Mate Connectors

Souriau’s connectors are easy to mate and un-mate thanks to a robust coupling ring

Image of Souriau SWIM Series Dry Mate ConnectorsSouriau's SWIM series (shallow water immersion) has been created to answer the most demanding needs for immersion down to a depth of 300 meters/1,000 feet. These dry-mate connectors solve the common issues met in shallow water applications such as poor sealing and corroded contacts due to low-pressure cycles. SWIM connectors have been designed following customer feedback combined with Souriau's 50 years of experience in the subsea market. Overmolded cable assemblies can also be provided for a quick, reliable, and easy to use turnkey solution for shallow water immersion applications.

Features
  • Double sealing security
  • Overmolded cable termination
  • UV resistant
  • Operating temperature range: -20°C to +70°C
  • High reliability, durability, and water-tightness for shallow water applications
Applications
  • Unmanned surface vehicles
  • Unmanned underwater vehicles
  • Observation class ROVs
  • Commercial diving
  • Aquaculture
  • Buoys

Circular Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN FMALE INSERT 13P SOLDER CUPBIS14PLN03121020FCONN FMALE INSERT 13P SOLDER CUP14-135 - Immediate$4,397.51ดูรายละเอียด
CONN MALE INSERT 7P SOLDER CUPBIS10PLN0720MCONN MALE INSERT 7P SOLDER CUP2020-10-070 - ImmediateSee Page for Pricingดูรายละเอียด
CONN FMALE INSERT 7P SOLDER CUPBIS10PLN0720FCONN FMALE INSERT 7P SOLDER CUP2020-10-070 - ImmediateSee Page for Pricingดูรายละเอียด
CONN FMALE INSERT 4P SOLDER CUPBIS10PLN0416FCONN FMALE INSERT 4P SOLDER CUP2020-10-0424 - Immediate$3,118.29ดูรายละเอียด

Circular Connectors - Housing

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN INSERT SHELL PANEL MNTCRER14PLYCONN INSERT SHELL PANEL MNT5 - Immediate$18,880.95ดูรายละเอียด
CONN INSERT SHELL INLINECFE14PLSAYCONN INSERT SHELL INLINE5 - Immediate$4,124.41ดูรายละเอียด

Circular Connectors - Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PRESSURE SEALING CAP FOR RECEPTABERC10PLYPRESSURE SEALING CAP FOR RECEPTA0 - ImmediateSee Page for Pricingดูรายละเอียด
PRESSURE SEALING CAP FOR RECEPTABERC14PLYPRESSURE SEALING CAP FOR RECEPTA5 - Immediate$10,008.47ดูรายละเอียด
PRESSURE SEALING CAP FOR RECEPTABER10PLYPRESSURE SEALING CAP FOR RECEPTA1 - Immediate$1,621.64ดูรายละเอียด
PRESSURE SEALING CAP FOR RECEPTABER14PLYPRESSURE SEALING CAP FOR RECEPTA0 - ImmediateSee Page for Pricingดูรายละเอียด
PRESSURE SEALING CAP FOR PLUG SIBEFC14PLYPRESSURE SEALING CAP FOR PLUG SI6 - Immediate$10,910.76ดูรายละเอียด
Published: 2019-05-03