UTL Series 3+3 Connectors
Souriau's UTL series now offers an all-in-one Signal+Power design
Souriau's UTL series is built around four key elements: dynamic IP68/69K, UV resistance, UL/IEC compliance, and easy-to-use thumb latch design. Now the UTL series has been expanded to offer a new unique hybrid layout combining signal and power in one innovative solution. The 3+3 contact arrangement has been designed to optimize signal integrity for RS-485 transmission (DMX and others) while simultaneously delivering a power supply to eliminate added connector and component costs.
Features
- Waterproof IP68/69K - remains sealed even in dynamic conditions including: immersion and use underwater or subjection to high-pressure hose cleaning operations
- UL and IEC compliant
- UV resistant for long outdoor life (F1 material per UL746C)
- RS-485 termination resistor design feature for 120 Ohm impedance matching
- Safe disconnect under power load to protect personnel from shock hazard – Connector for Breaking Circuit (CBC)
- Simple thumb latch and push-pull locking mechanism design – easy-to-use and blind mate with audible click - eliminates connection uncertainty and helps reduce time and labor during installation
- Rugged and ideal for use in harsh industrial conditions or extreme outdoor climatic conditions – including corrosion resistance up to 1,000 hours of salt spray
- Flammability rating per UL94 5VA
- 3-Signal + 3-Power contact arrangement in compact space saving-design – innovative alternative for DMX connector interface
- Durable up to 1,000 mating cycles
- Ideal for applications including lighting, building automation/control, solar, instrumentation and measurement, and much more
UTL Series Circular Connector Assemblies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL1103G1P16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $539.18 | ดูรายละเอียด |
![]() | ![]() | UTL6JC145SSCR | CONN PLUG FMALE 5POS GOLD SCREW | 0 - Immediate | $784.13 | ดูรายละเอียด |
![]() | ![]() | UTL6103G1P20AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 1 - Immediate | $820.59 | ดูรายละเอียด |
![]() | ![]() | UTL0103G1P16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $747.02 | ดูรายละเอียด |
![]() | ![]() | UTL1103G1S14AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $517.92 | ดูรายละเอียด |
![]() | ![]() | UTL6103G1P14AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $762.65 | ดูรายละเอียด |
![]() | ![]() | UTL6103G1P16AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $803.01 | ดูรายละเอียด |
![]() | ![]() | UTL7103G1P20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $517.92 | ดูรายละเอียด |
![]() | ![]() | UTL7103G1P14AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $517.92 | ดูรายละเอียด |
![]() | ![]() | UTL6102G1W3P14AWG | CONN CIRC PLUG 6POS GOLD CRIMP | 0 - Immediate | $688.74 | ดูรายละเอียด |
UTL Series Circular Connector Housings
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL7103G1S | CONN RCPT HSNG F/M 4POS PNL MNT | 96 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL7102G1W3P | CONN RCPT HSNG F/M 6POS PNL MNT | 0 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL6103G1P | CONN PLUG HSNG F/M 4POS INLINE | 0 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL7103G1P | CONN RCPT HSNG F/M 4POS PNL MNT | 37 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL7145P | CONN RCPT HSG MALE 5POS PNL MT | 87 - Immediate | $613.89 | ดูรายละเอียด |
![]() | ![]() | UTL1122G1W5P | CONN RCPT HSNG F/M 8POS INLINE | 0 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL1122G1W5S | CONN RCPT HSNG F/M 8POS INLINE | 42 - Immediate | $689.73 | ดูรายละเอียด |
![]() | ![]() | UTL6122G1W5S | CONN PLUG HSNG F/M 8POS INLINE | 0 - Immediate | $564.13 | ดูรายละเอียด |
![]() | ![]() | UTL7122G1W5P | CONN RCPT HSNG F/M 8POS PNL MNT | 28 - Immediate | $663.04 | ดูรายละเอียด |
![]() | ![]() | UTL6TH103G1P | CONN PLG HSG F/M 4POS PNL MNT | 15 - Immediate | $681.92 | ดูรายละเอียด |
UTL Series Backshells and Cable Clamps
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL14JC | CONN BACKSHELL SZ14 BLACK | 0 - Immediate | $517.92 | ดูรายละเอียด |
![]() | ![]() | UTL10JC | CONN BACKSHELL SZ10 BLACK | 14 - Immediate | $610.31 | ดูรายละเอียด |
![]() | ![]() | UTL10JCP1 | CONN BACKSHELL SZ10 BLACK | 26 - Immediate | $610.31 | ดูรายละเอียด |
UTL Series Circular Connector Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL10NUT | NUT ACCESSORY | 1093 - Immediate | $101.88 | ดูรายละเอียด |
![]() | ![]() | UTL10SEAL | REAR CONNECTOR SEAL ACCESSORY | 391 - Immediate | $34.18 | ดูรายละเอียด |
![]() | ![]() | UTL610DCG | CONN DUST COVER 10 BLACK | 47 - Immediate | $676.06 | ดูรายละเอียด |
![]() | ![]() | UTL610PS | PROTECTIVE SHROUD FOR METAL LATC | 0 - Immediate | $517.92 | ดูรายละเอียด |
![]() | ![]() | UTL103G1SDCG68 | CONN LEVEL COVER 43376 BLACK | 0 - Immediate | $523.13 | ดูรายละเอียด |
![]() | ![]() | UTL12DCG | CONN DUST COVER 12 BLACK | 0 - Immediate | $675.91 | ดูรายละเอียด |