UTS LC and MPO Fiber Optic Connectors

Souriau’s UTS LC and MPO connectors add optical connections to its flagship range of UTS connectors for harsh environments

Image of Souriau Connection Technology's UTS LC Fiber Optic ConnectorsSouriau's UTS LC and MPO Connectors allow for easy ruggedization of standard LC Fiber Optic Contacts or MPO Fiber Optic Connectors in a UTS connector shell.

The UTS LC and MPO series feature a built-in sealing system (Dynamic IP68/69K waterproof), UV resistance, corrosion free, resistant to shock and vibration, and an audible/tactile click to confirm proper connection. These connectors meet all the market requirements for a quick and reliable installation and are ideal for use in a variety of applications, including Fiber to the Antenna (FTTA) and Fiber to the Home (FTTH).

Environmental
  • Temperature range: from -40°C to +105°C
  • Salt spray resistance: 500 hours
  • UV resistance: no mechanical degradation or significant variation of color after 5 years of exposure in natural environment (equivalent exposure to sun and moisture as per ISO4892)
  • Sealing (mated):
    • Dynamic IP68 - under water for 1 week, 1 bar
    • Dynamic IP69K per DIN 40050
  • RoHS compliant and conforms, to the Chinese standard SJ/T1166-2006 (Chinese RoHS equivalent)
Features
  • Quick locking:
    • Ergonomic 1/3-turn locking
    • Audible click
  • Secure mating:
    • Protected LC contact
    • Robust shell material
    • High strength cable retention system
  • Optical contact multi-sourcing:
    • Designed for all standard LC and MPO fiber optics
  • Outdoor use:
    • Waterproof IP67/IP68
    • Resists shock and vibration
  • Long-life warranty:
    • UV-resistant
    • Corrosion free
Applications
  • Fiber to the antennas (FTTA)
  • Fiber to the homes (FTTA)
  • Wind turbines
  • Security Cameras
  • Automation
  • HVAC controls
  • Panel builders
  • Traffic controls
  • Signaling

Brochure: FTTH & FTTA
Instructions: UTS LC Assembly
Instructions: UTS MPO Assembly

UTS LC Fiber Optic Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN FBR OPTIC PLUG HSG FOR LCUTS6JC18LCNCONN FBR OPTIC PLUG HSG FOR LC3 - Immediate$1,314.21ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCUTS718LCNCONN FBR OPTIC RCPT HSG FOR LC0 - Immediate$1,482.65ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR LCUTS1JC18LCNCONN FBR OPTIC RCPT HSG FOR LC0 - Immediate$2,002.20ดูรายละเอียด

UTS MPO Fiber Optic Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN FBR OPTIC RCPT HSG FOR MPOUTS718MPNCONN FBR OPTIC RCPT HSG FOR MPO0 - Immediate$781.55ดูรายละเอียด
CONN FBR OPTIC RCPT HSG FOR MPOUTS1JC18MPNCONN FBR OPTIC RCPT HSG FOR MPO4 - Immediate$1,693.77ดูรายละเอียด
CONN FBR OPTIC PLUG HSG FOR MPOUTS6JC18MPNCONN FBR OPTIC PLUG HSG FOR MPO25 - Immediate$1,328.44ดูรายละเอียด

UTS LC and MPO Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SEALING CAP FOR UTS HOUSINGUTS618DCG2SEALING CAP FOR UTS HOUSING0 - Immediate$630.85ดูรายละเอียด
SEALING CAP FOR UTS HOUSINGUTS18DCG2SEALING CAP FOR UTS HOUSING0 - Immediate$630.85ดูรายละเอียด
Published: 2014-10-03