Optomax Digital Series Liquid Level Switches

SST Sensing’s LLx liquid level switches can sense almost any liquid for low-power and low-cost solutions

Image of SST Optomax Digital Series Liquid Level SwitchesSST Sensing’s Optomax Digital level switches are ideal for restricted space applications requiring a miniature, low-power, and low-cost sensing solution. The microcontroller-based sensor is solid state, incorporating an infrared LED and phototransistor that are optically coupled by the tip when the sensor is in air. When the sensing tip is immersed in liquid, the infrared light from the Optomax digital level switch escapes, making the output change state. The sensor can detect the presence or absence of almost any oil- or water-based liquid type. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid. The TTL-compatible push-pull output can sink and source up to 100 mA at a supply voltage range of 4.5 VDC to 15.4 VDC and can be configured to output a high or low signal when in either a wet or dry state. A fail-safe PWM option with a supply voltage range of 4.5 VDC to 5.5 VDC is also available. It has housing options for internal or external sensor mounting and for use in two operating temperature ranges: standard (-25°C to +80°C) or extended (-40°C to +125°C). Available in two chemically resistant housing materials, polysulfone, the standard choice for most applications, or Trogamid®, which is typically used in food and beverage applications, although these liquid-level switches can be used in other applications.

The Optomax Industrial level switches are designed to offer industrial supply voltages and outputs that can directly drive higher power loads. The microcontroller-based sensor is solid state, incorporating an infrared LED and phototransistor that are optically coupled by the tip when the sensor is in air. When the sensing tip is immersed in liquid, the infrared light escapes, making the output change state. The sensor can detect the presence or absence of almost any oil- or water-based liquid type. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid. A range of N and P type output configurations can sink or source up to 1 A at supply voltage ranges from 4.5 VDC to 15.4 VDC or 8 VDC to 30 VDC and can be configured to output a high or low signal in either a wet or dry state. Options for connecting to inductive loads or digital interfaces are also available. With housing threads suitable for external sensor mounting and for use in two operating temperature ranges: standard (-25°C to +80°C) or extended (-40°C to +125°C). Available in two chemically resistant housing materials, polysulfone, the standard choice for most applications, or Trogamid, which is typically used in food and beverage applications. The Optomax Industrial level switches were built to the highest quality standards, are highly accurate, and have a good lifespan.

Optomax Industrial Glass range of liquid level switches, often single point, can operate in high pressure, high temperature, aggressive environments due to their stainless steel and glass construction while offering industrial supply voltages and outputs that can directly drive loads. The microcontroller-based Optomax Industrial Glass range of single point liquid level switches are solid state, incorporating an infrared LED and phototransistor optically coupled by the tip when the sensor is in air. When the sensing tip is immersed in liquid, the infrared light escapes, making the output change state. The sensor can detect the presence or absence of almost any oil- or water-based liquid type. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid. A range of N and P type output configurations can sink or source up to 1 A at supply voltage ranges from 4.5 VDC to 15.4 VDC or 8 VDC to 30 VDC and can be configured to output a high or low signal in either a wet or dry state. Options for connecting to inductive loads or digital interfaces are also available. The 316L stainless steel single-point liquid level switch can operate up to 600 bar (8700 psi) with housing threads suitable for external sensor mounting and use in an operating temperature range of -40°C to +125°C.

Optomax Digital Series Liquid Level Switches

รูปภาพManufacturer Part Numberคำอธิบายอัตราแรงดันไฟฟ้าAvailable Quantityราคาดูรายละเอียด
SENSOR LEVEL LIQ DIGITALLLC200D3SHSENSOR LEVEL LIQ DIGITAL4.5V ~ 15.4V0 - ImmediateSee Page for Pricingดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC200D3LSHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V0 - ImmediateSee Page for Pricingดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC210D3SHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V235 - Immediate$1,824.71ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC210D3LSHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V101 - Immediate$1,911.67ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC500D3SEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V9 - Immediate$1,389.54ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC500D3LSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V24 - Immediate$1,439.65ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC510D3SEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V39 - Immediate$1,707.67ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC510D3LSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V7 - Immediate$1,738.71ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC600D3SHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V0 - Immediate$1,393.75ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC600D3LSHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V0 - Immediate$1,446.77ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC610D3SHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V6 - Immediate$1,894.21ดูรายละเอียด
SEN LVL LIQ DIGITAL PUSH/PULLLLC610D3LSHSEN LVL LIQ DIGITAL PUSH/PULL4.5V ~ 15.4V0 - Immediate$1,894.21ดูรายละเอียด
Updated: 2024-06-17
Published: 2018-06-05