CSSH3637 7 W Current Sensing Chip Resistors

Stackpole Electronics’ ultra-precision metal alloy resistors eliminate part and solder-joint cracking caused by board flexing

Image of Stackpole's CSSH3637 7 W Current Sensing Chip ResistorsStackpole Electronics' CSSH series ultra-stable metal element current sense resistors are designed for high stability and precision even when exposed to high temperatures and heavy loads. Stackpole offers a robust, sensing resistor in a 3637 case size while dissipating 7 W. The all-metal construction eliminates problems with part or solder-joint cracking caused by board flexing and other mechanical and thermal stresses. The CSSH3637 is capable of resistance tolerances down to 1% and TCRs of 100 PPM. This ensures precise power management over a wide range of ambient temperatures.

The CSSH series is designed for high current, power, temperature, and precision current sensing requirements. The CSSH3637 is an ideal choice for current sensing in power supplies, motor controls, high power regulators, robotics, industrial controls, gasoline and diesel engine controllers, UPS systems, network diagnostic equipment, medical equipment, and rechargeable power tools.

Features
  • High power 7 W metal alloy current sense resistor
  • 3637 chip size
  • Very low inductance typically (0.5 nH to 5 nH)
  • High-temperature performance: up to +170°C
  • Lead-free
  • Proprietary processing technique produces extremely low resistance values
  • Low thermal EMF (<1 µV/C)
  • Excellent frequency response
Applications
  • Power supplies
  • Motor controls
  • High power regulators
  • Robotics
  • Industrial controls
  • Gasoline and diesel engine controllers
  • UPS systems
  • Network diagnostic equipment
  • Medical equipment
  • Rechargeable power tools

CSSH3637 7 W Current Sensing Chip Resistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RES 0.0003 OHM 1% 7W 3637CSSH3637FTL300RES 0.0003 OHM 1% 7W 3637123 - Immediate
2000 - Factory Stock
$83.73ดูรายละเอียด
Published: 2022-06-20