TNC Series NTC Thermistors
Stackpole TNC series NTC thermistors with thick film technology deliver rugged, fast-response temperature sensing
Stackpole TNC series NTC thermistors use thick film technology for mechanically robust construction that enhances resistance to cracking when compared to conventional multilayer NTC thermistors, whose thickness can vary with resistance value.
Available in compact 0402, 0603, and 0805 chip sizes, the TNC series supports resistance values from 50 Ω to 500 KΩ and B values from 2410 K to 4700 K. Its small footprint and fast thermal response make it an excellent choice for accurate temperature sensing, monitoring, and control in applications operating up to +150°C.
With its combination of durability, broad resistance range, and cost-effective design, the TNC series provides engineers with a reliable and versatile surface-mount NTC solution for demanding environments.
- Mechanically robust construction
- Supports resistance values from 50 Ω to 500 KΩ
- Supports B values from 2410 K to 4700 K
- Small footprint
- Fast thermal response
- Reliable and versatile surface-mount NTC solution for demanding environments
- Operating temperature up to +150°C
- Automotive systems
- Battery monitoring and management
- Industrial temperature control
- Medical temperature sensing equipment
- Small home appliances
TNC Series NTC Thermistors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | TNC0402KTC100KH410 | THERM NTC 0402 100KOHM 10% 4100K | 10000 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | TNC0402KTC10K0H343 | THERM NTC 0402 10 KOHM 10% 3435K | 10000 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | TNC0402FTC47K0F405 | THERM NTC 0402 47 KOHM 1% 4050K | 10000 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | TNC0402GTC100KF410 | THERM NTC 0402 100 KOHM 2% 4100K | 10000 - Immediate | $3.56 | ดูรายละเอียด |
![]() | ![]() | TNC0603HTC3K00F399 | THERM NTC 0603 3 KOHM 3% 3990K | 4994 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | TNC0603FTE100KF410 | THERM NTC 0603 100 KOHM 1% 4100K | 5000 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | TNC0603FTC100KF470 | THERM NTC 0603 100 KOHM 1% 4700K | 5000 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | TNC0603JTC47K0H450 | THERM NTC 0603 47 KOHM 5% 4500K | 5000 - Immediate | $3.88 | ดูรายละเอียด |
![]() | ![]() | TNC0805FTD47K0F405 | THERM NTC 0805 47 KOHM 1% 4050K | 5000 - Immediate | $5.17 | ดูรายละเอียด |
![]() | ![]() | TNC0805FTE22K0F400 | THERM NTC 0805 22 KOHM 1% 4000K | 4890 - Immediate | $5.17 | ดูรายละเอียด |