MK24 Reed Sensors

Standex Electronics and DigiKey introduce the MK24 Reed Sensor

Image of Standex-Meder Electronics' MK24 Reed SensorsStandex Electronics' MK24 is one of the smallest magnetically operated reed proximity sensors for surface mounting. The sensors are supplied tape and reel in 16 mm tape according to IEC 286 / part 3 suitable for pick-and-place. The special features of this series are its small dimensions of only 5.0 mm x 2.2 mm x 1.7 mm and minimum life expectancy of 50 million operations.

Features
  • Small dimensions: 5.0 mm x 2.2 mm x 1.7 mm
  • Four operate sensitivities available
  • Excellent for low power operations
  • No external power required for sensor operations
  • UL approved
  • RoHS compliant
Applications
  • Electronics PCBs where all components are surface mounted
  • Telecommunications applications
  • Switching element in microphones
  • Medical technologies
  • Rotary encoders

MK24 Reed Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SWITCH REED SPST-NO 300MA 30VMK24-B-3SWITCH REED SPST-NO 300MA 30V19280 - Immediate$172.32ดูรายละเอียด
Published: 2010-03-19