ULR Series UV-C LED Reactors

Stanley Electric's reactors utilize their 265 nm UV-C LED technology to disinfect running water in various applications

Image of Stanely's ULR Series UV-C LED ReactorsStanley Electric's ULR series UV-C LED running water reactors are designed and manufactured in-house using Stanley Electric's patented 265 nm UV-C LED technology to disinfect running water for applications including drinking water, waste water, pure water systems, industrial applications, water purifiers, water dispensers, and more. The LEDs are available in various sizes that handle flowrates from 0.5 liters per minute to 15 liters per minute.

The reactors utilize a stainless (SUS304) body with IP54 dustproof and waterproof ratings making them suitable for various settings. The series is mercury-free, offers a long lifetime with instant start-up, and is unaffected by the number of on/off cycles. The devices provide small overall dimensions and can be mounted vertically or horizontally allowing for more system design freedom.

Features
  • Mercury-free
  • Instant startup
  • Long lifetime
  • Requires no bulb changes
  • High disinfection performance: 265 nm
  • Mounting: vertical or horizontal
Applications
  • Water purifiers/dispensers
  • Medical measurement devices
  • Pure water systems
  • Industrial water equipment
  • Manufacturing
  • Running water where prevention of mold, algae, or bacteria is required

ULR Series UV-C LED Reactors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
265NM UV-C LED REACTOR FOR RUNNIULR1B265NM UV-C LED REACTOR FOR RUNNI91 - Immediate$7,251.30ดูรายละเอียด
265NM UV-C LED REACTOR FOR RUNNIULR2B265NM UV-C LED REACTOR FOR RUNNI88 - Immediate$8,464.64ดูรายละเอียด
Published: 2023-12-07