Metal Industrial USB Hubs

StarTech.com's hubs can connect multiple USB-A and USB-C peripherals to a single USB-A or USB-C host port

Image of StarTech's Metal Industrial USB HubsStarTech.com's metal industrial USB hubs expand the USB connectivity of USB-enabled host devices by connecting multiple USB-A and USB-C peripherals to a single USB-A or USB-C port. These industrial USB hubs offer a variety of solutions for high-traffic commercial and industrial environments.

Features
  • Rugged housings that are designed and tested to withstand sudden impacts
  • Mounting options: SMT and DIN-rail
  • ESD and EMI protection
  • Extreme operating temperatures
Applications
  • Tough conditions with large temperature variances or a risk of physical damage
  • Labs, service repair areas, conference rooms, meeting rooms, and offices
  • Mount to a wall near or under a desk surface in various environments
  • Connect multiple USB peripherals or charge several mobile devices
  • USB devices: industrial printers or cameras and fast-charge smartphones/tablets
  • Industrial and manufacturing environments that prefer terminal block connection only

Metal Industrial USB Hubs - 5 Gbps

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของพอร์ตแรงดันไฟฟ้า - อินพุตประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
USB HUB 10 PORT 5GBPSST1030USBMUSB HUB 10 PORT 5GBPS107V ~ 24Vเดสก์ท็อป, ราง DIN, ติดพื้นผิว, ติดผนัง48 - Immediate
338 - Factory Stock
$7,454.65ดูรายละเอียด
USB HUB 7 PORT 5GBPSST7300USBMEUSB HUB 7 PORT 5GBPS77 ~ 48Vเดสก์ท็อป, ราง DIN, ติดพื้นผิว, ติดผนัง367 - Immediate
1063 - Factory Stock
$5,594.06ดูรายละเอียด
USB HUB 4 PORT 5GBPSST4300USBMUSB HUB 4 PORT 5GBPS47V ~ 24Vติดตั้งบนแชสซี34 - Immediate
516 - Factory Stock
$5,349.32ดูรายละเอียด
USB HUB 10 PORT 5GBPSHB30A10AMEUSB HUB 10 PORT 5GBPS10100 ~ 240VACเดสก์ท็อป, ราง DIN, ติดพื้นผิว, ติดผนัง105 - Immediate
275 - Factory Stock
$8,047.26ดูรายละเอียด
USB HUB 7 PORT 5GBPSHB30A7AMEUSB HUB 7 PORT 5GBPS720Vเดสก์ท็อป, ราง DIN, ติดพื้นผิว, ติดผนัง56 - Immediate
27 - Factory Stock
$6,214.15ดูรายละเอียด
USB HUB 4 PORT 5GBPS5G4AINDNP-USB-A-HUBUSB HUB 4 PORT 5GBPS45V ~ 24Vเดสก์ท็อป, ราง DIN, ติดพื้นผิว, ติดผนัง29 - Immediate
875 - Factory Stock
$4,093.62ดูรายละเอียด

Metal Industrial USB Hubs - 10 Gbps

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USB HUB 4 PORT 10GBPSHB31C3A1CMEUSB HUB 4 PORT 10GBPS14 - Immediate
31 - Factory Stock
$5,637.06ดูรายละเอียด
USB HUB 4 PORT 10GBPSHB31C2A2CMEUSB HUB 4 PORT 10GBPS0$5,849.79ดูรายละเอียด
Published: 2024-01-31