Comparators
STMicroelectronics offers its comparators in small CSP, DFN, QFN, SOT-23, and SC-70 packaging
STMicroelectronics is a leading supplier of comparators, offering high-speed comparators with response times as fast as 8 ns and low-power comparators with operating currents as low as 210 nA. They also offer high-temperature (150°C) qualified devices and devices with outstanding robustness (ESD tolerance of 4 Kv HBM). Space-saving packages such as CSP, DFN, QFN, SOT-23, and SC-70, are available.
STMicroelectronics' automotive-grade products are AEC-Q100 qualified and tested with certified, high-reliability flow to meet the very specific, rigorous demands of the automotive market.
View All of STMicroelectronics' Comparators
Comparators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - ที่จ่าย, เดี่ยว/คู่ (±) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LM393DT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V ~ 36V, ±1V ~ 18V | 216 - Immediate | $6.79 | ดูรายละเอียด |
![]() | ![]() | LM339DT | IC COMPARATOR 4 GEN PUR 14SO | 2V ~ 32V, ±1V ~ 16V | 13877 - Immediate | $8.08 | ดูรายละเอียด |
![]() | ![]() | LM2903DT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V ~ 36V, ±1V ~ 18V | 14783 - Immediate | $6.79 | ดูรายละเอียด |
![]() | ![]() | LM2901DT | IC COMPARATOR 4 GEN PUR 14SO | 2V ~ 32V, ±1V ~ 16V | 22185 - Immediate | $11.64 | ดูรายละเอียด |
![]() | ![]() | LM393ADT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V ~ 36V, ±1V ~ 18V | 184929 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | LM2901PT | IC COMPARATOR 4 GEN PUR 14TSSOP | 2V ~ 32V, ±1V ~ 16V | 6815 - Immediate | $11.96 | ดูรายละเอียด |
![]() | ![]() | LM339ADT | IC COMPARATOR 4 GEN PUR 14SO | 2V ~ 32V, ±1V ~ 16V | 446 - Immediate | $11.64 | ดูรายละเอียด |
![]() | ![]() | LM339PT | IC COMPARATOR 4 GEN PUR 14TSSOP | 2V ~ 32V, ±1V ~ 16V | 10457 - Immediate | $11.96 | ดูรายละเอียด |
![]() | ![]() | LM393QT | IC COMPARATOR 2 GEN PUR 8UFSON | 2V ~ 36V, ±1V ~ 18V | 8356 - Immediate | $15.52 | ดูรายละเอียด |
![]() | ![]() | LM393ST | IC COMPARATOR 2 GEN PUR 8MINISO | 2V ~ 36V, ±1V ~ 18V | 12113 - Immediate | $10.02 | ดูรายละเอียด |
![]() | ![]() | LM2903YDT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V ~ 36V, ±1V ~ 18V | 18807 - Immediate | $14.55 | ดูรายละเอียด |
![]() | ![]() | LM339QT | IC COMPARATOR 4 GEN PUR 16QFN | 2V ~ 36V, ±1V ~ 18V | 1503 - Immediate | $15.20 | ดูรายละเอียด |