L6472 dSPIN Motor Driver

STMicroelectronics offers dSPIN fully integrated microstepping motor driver with motion engine and SPI

Image of STMicroelectronics' L6472 dSPIN Motor Driver STMicroelectronics' L6472 is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual low RDS(on) DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry, suitable for non-dissipative current control and overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode that outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed, or target position, and is easily programmed through a dedicated register set.

All application commands and data registers, including those used to set analog values (i.e. current control value, current protection trip point, dead time, etc.) are sent through a standard 5-Mbit/s SPI.

A rich set of protections (thermal, low bus voltage, overcurrent) makes the L6472 "bullet-proof", as required by the most demanding motor control applications.

Features
  • Overcurrent, overtemperature, and undervoltage protections
  • Innovative predictive current control with adaptive decay, up to 1/16 microstepping
  • Integrated fully programmable digital motion engine
  • 8-bit 5 Mhz SPI interface
  • On-chip current sensing circuitry
  • Embedded low RDS(on) power MOSFETs
Benefits
  • "Bullet-proof" in noisy industrial environments
  • Smooth and accurate positioning
  • GUI based development system for easy development
  • Multiple motors can be daisy-chained through SPI
  • No need of external, expensive, and highly dissipative shunt resistor
  • High integration saves board space

L6472 dSPIN Motor Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC MTR DRV BIPLR 3.3/5V 28HTSSOPL6472HTRIC MTR DRV BIPLR 3.3/5V 28HTSSOP3269 - Immediate$184.60ดูรายละเอียด
IC MTR DRV BIPLR 3.3V/5V 36PWRSOL6472PDTRIC MTR DRV BIPLR 3.3V/5V 36PWRSO679 - Immediate$353.37ดูรายละเอียด
EVAL BOARD FOR L6472EVAL6472HEVAL BOARD FOR L647220 - Immediate$2,369.14ดูรายละเอียด
Published: 2013-07-02