L99H02 H-Bridge Gate Driver

STMicroelectronics' H-bridge gate drivers are designed for DC-motor driving in automotive applications

Image of STMicroelectronics L99H02 H-Bridge Gate DriverSTMicroelectronics' L99H02 is designed to drive 4 external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls the device and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented. A dual power supply, VS and VCC acts on L99H02. The power supply Vs supplies the charge pump and the gate drivers instead VCC is used for the logic part, the SPI of the device and for the output stage of the current sense amplifier. L99H02 is activated by the Enable input. In case of enable input floating (not connected) or low the device is in standby mode minimizing the current consumption down to 5 μA.

The DIR and PWM inputs control the drivers of the external H-bridge transistors setting direction and PWM (duty cycle and frequency). L99H02 implements many diagnostic functions (overload, power supply over- and undervoltage, charge pump low, watchdog, temperature warning, and internal/external thermal shutdown) to protect itself and external devices. The current sense amplifier (CSA) supports the current measurement of the DC motor at two shunts. A gain of 50, 20, or 10 is SPI programmable. A dual-stage charge pump guarantees the correct HS gate driving. Watchdog function is implemented for a constant MCU monitoring.

Features
  • Operating supply voltage 6 V to 28 V
  • Central 2-stage charge pump
  • 100% duty cycle
  • Full RDS(ON) down to 6 V (standard level threshold MOSFETs)
  • Charge pump output available for driving an external reverse battery NMOSFET protection
  • Charge pump current limited
  • PWM operation up to 30 kHz
  • SPI
  • Current sense amplifier / free configurable
  • Zero adjust for end of line trimming
  • Power management: programmable free wheeling
  • Sensing circuitry of external MOSFETs with embedded thermal sensors

L99H02 H-Bridge Gate Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DOOR ACTUATOR DRIVERL99H02XPTRDOOR ACTUATOR DRIVER1866 - Immediate$139.34ดูรายละเอียด
EVAL BOARD FOR L99H02XPEVAL-L99H02XPEVAL BOARD FOR L99H02XP2 - Immediate$3,262.74ดูรายละเอียด
Updated: 2026-03-02
Published: 2022-03-18