Operational Amplifiers (Op Amps)

ST Microelectronics offers its precision, low-power, and automotive-grade operational amplifiers in small packages

Image of STMicroelectronics' Operational Amplifiers (Op Amps)STMicroelectronics' operational amplifier portfolio provides a unique choice of high-performance, low-power, precision op amps in tiny packages.

ST's operational amplifier portfolio features the following:

  • Largest micropower op amp portfolio currently on the market, offering consumption as low as 2 µA
  • Reliable, high-volume supplier of both standard and high-performance op amps
  • Space-saving packages such as DFN, QFN, SOT-23, and SC-70

ST's precision op amp solutions include zero-drift amplifiers with a low offset drift over temperature. These precision op amps from ST are a perfect fit for use with any sensor, including gas, temperature, pressure, and position sensors.

ST's low-power operational amplifier solutions include widely used devices but also provide design engineers with upgrade options such as better accuracy, a standby feature, and small packages.

ST's automotive-grade products are AEC-Q100 qualified and tested with certified, high-reliability flow to meet the very specific, rigorous demands of the automotive market.

View All of STMicroelectronics' Operational Amplifiers

Operational Amplifiers

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตสลูว์เรทกระแสไฟฟ้า - อินพุตไบแอสAvailable Quantityราคาดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8SOICLM358DTIC OPAMP GP 2 CIRCUIT 8SOIC-0.6V/µs20 nA24810 - Immediate$6.14ดูรายละเอียด
IC OPAMP GP 4 CIRCUIT 14SOLM324DTIC OPAMP GP 4 CIRCUIT 14SO-0.4V/µs20 nA23768 - Immediate$8.41ดูรายละเอียด
IC OPAMP JFET 2 CIRCUIT 8SOICTL072CDTIC OPAMP JFET 2 CIRCUIT 8SOIC-16V/µs20 pA9436 - Immediate$12.29ดูรายละเอียด
IC OPAMP JFET 4 CIRCUIT 14SOTL074IDTIC OPAMP JFET 4 CIRCUIT 14SO-13V/µs20 pA3626 - Immediate$20.04ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8SOICLM2904DTIC OPAMP GP 2 CIRCUIT 8SOICปลายเดี่ยว0.6V/µs20 nA4132 - Immediate$7.76ดูรายละเอียด
IC OPAMP JFET 2 CIRCUIT 8SOICTL082CDTIC OPAMP JFET 2 CIRCUIT 8SOIC-16V/µs20 pA9436 - Immediate$12.29ดูรายละเอียด
IC OPAMP JFET 4 CIRCUIT 14SOTL074CDTIC OPAMP JFET 4 CIRCUIT 14SO-13V/µs30 pA99627 - Immediate$15.52ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8SOICMC33078DTIC OPAMP GP 2 CIRCUIT 8SOIC-7V/µs250 nA42739 - Immediate$18.10ดูรายละเอียด
IC OPAMP GP 4 CIRCUIT 14SOLM2902DTIC OPAMP GP 4 CIRCUIT 14SOผลัก-ดึง0.4V/µs20 nA15819 - Immediate$9.38ดูรายละเอียด
IC OPAMP JFET 4 CIRCUIT 14SOTL084CDTIC OPAMP JFET 4 CIRCUIT 14SO-16V/µs30 pA10552 - Immediate$23.92ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8SOICMC4558CDTIC OPAMP GP 2 CIRCUIT 8SOIC-2.2V/µs50 nA7002 - Immediate$12.93ดูรายละเอียด
IC OPAMP JFET 2 CIRCUIT 8SOICTL072IDTIC OPAMP JFET 2 CIRCUIT 8SOIC-16V/µs20 pA7290 - Immediate$15.84ดูรายละเอียด
IC AUDIO 4 CIRCUIT 14SOMC33079DTIC AUDIO 4 CIRCUIT 14SO-7V/µs250 nA8526 - Immediate$24.57ดูรายละเอียด
IC OPAMP JFET 4 CIRCUIT 14TSSOPTL084IPTIC OPAMP JFET 4 CIRCUIT 14TSSOP-16V/µs20 pA4662 - Immediate$25.86ดูรายละเอียด
Published: 2016-12-30