STGWA40IH65DF Insulated-Gate Bipolar Transistor (IGBT) IH Series

STMicroelectronics' STGWA40IH65DF 650 V, IGBT, IH series is designed to maximize efficiency for any resonant and soft-switching applications

Image of STMicroelectronic's STGWA40IH65DF Insulated-Gate Bipolar Transistor (IGBT) IH SeriesSTMicroelectronics' IGBT 650 V soft-switching IH series has been developed using an advanced proprietary trench gate field-stop structure, whose performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low drop forward voltage is included. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.

Features
  • Designed for soft commutation only
  • Maximum junction temperature: TJ = 175°C
  • VCE(sat) = 1.5 V (typ.) @ IC = 40 A
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Low drop voltage freewheeling co-packaged diode
  • Positive VCE(sat) temperature coefficient

STGWA40IH65DF Insulated-Gate Bipolar Transistor (IGBT) IH Series

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - คอลเลคเตอร์พัลส์ (Icm)Vce(เปิด) (สูงสุด) @ Vge, Icพลังงาน - สูงสุดAvailable Quantityราคาดูรายละเอียด
IGBT TRENCH FS 650V 80A TO247STGWA40IH65DFIGBT TRENCH FS 650V 80A TO247120 A2V @ 15V, 40A238 W0 - Immediate$136.11ดูรายละเอียด
Published: 2019-05-10