STISO621 Dual-Channel Digital Isolator

STMicroelectronics' dual-channel digital isolator embeds the latest thick oxide 6 kV galvanic isolation technology

Image of STMicroelectronics STISO621 Dual-Channel Digital IsolatorSTMicroelectronics' STISO621 digital isolator is the first one of its ST product family. Digital isolators are IC devices that enable the transferring of digital signals across a galvanic isolation barrier. Typically, digital isolators are characterized by key performance indicators. These indicators identify the capacity of the device to transfer the digital signal between the two sides of devices working in the two different isolated domains and the key performance indicators which identify the performance of the galvanic isolation barrier.

STISO621 has two channels; i.e., it can transfer in parallel two digital lines over the galvanic isolation barrier. One line goes from the low voltage domain to the high voltage domain direction of the device; the second line goes in the reverse direction. STISO621 is one of the first ST products to embed the latest thick oxide 6 kV galvanic isolation technology.

STISO621 is offered in two package options: SO8 wide body (p/n STISO621W) and SO8 narrow body (p/n STISO621). Respectively, STISO621W and STISO621 provide 8 mm and 4 mm creepage and clearance values and 6000 VPEAK and 4800 VPEAK impulse withstand voltage (VIOTM). Both part numbers support a high rate of maximum working isolation voltage (VIOWM=849 VRMS).

The two independent channels in the opposite direction of STISO621 devices (forward and reverse channels) are equipped with Schmitt trigger input, providing robustness to noise and very high speed (100 Mbps) input/output switching time with an exceptionally low pulse distortion (<3 ns). The high-level performance, both in terms of galvanic isolation and signal switching capabilities, make STISO621 suitable for isolated UART interfaces in industrial applications such as grids, electricity meters, motor drives, factory automation, building automation, lighting, and appliances, and replacements for optocouplers, which suffer from well-known aging performance degradation.

Features
  • Dual-channel, digital isolator with 1–1 channel directionality
  • High data rate up to 100 Mbps
  • Wide TA range operation: -40°C to +125°C
  • High common-mode transient: >50 kV/μs
  • From 3 V to 5.5 V supply levels
  • 3.3 V and 5 V level translation
  • Low power consumption
  • Pulse width distortions <3 ns
  • 6 kV galvanic isolation
  • SO8 narrow and wide package options

STISO621 Dual-Channel Digital Isolator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISOLTR 5KV 2CH GP 8-SOICSTISO621WTRDGTL ISOLTR 5KV 2CH GP 8-SOIC988 - Immediate$116.71ดูรายละเอียด
EVAL BOARD FOR STPMS2EVALSTPM-3PHISOEVAL BOARD FOR STPMS20 - Immediate$8,530.59ดูรายละเอียด
EVAL BOARD FOR STISO62XV1EVALSTISO62XV1EVAL BOARD FOR STISO62XV17 - Immediate$1,413.47ดูรายละเอียด
Published: 2021-04-29