STM32U3 Ultra-Low-Power Embedded Microcontrollers

STMicroelectronics ultra-low-power devices can extend battery life in activity-tracking applications

Image of STMicroelectronics STM32U3 Ultra-Low-Power Embedded MicrocontrollersBuilt on innovative subthreshold technology, the STMicroelectronics STM32U3x family of ultra-low-power devices can extend battery life in activity-tracking applications by up to seven times compared with the previous generation. Powered by an Arm® Cortex®-M33 and offering expanded memory options (up to 2 MB of Flash and 640 KB of SRAM), the STM32U3 series supports both standard and extended industrial temperature ranges (-40°C to +85°C and up to +105°C), making it well-suited for demanding industrial environments. The STM32U3B/C5x variants also integrate advanced cryptographic capabilities.

Features
  • Hardware signal processor with high-speed processing (HSP)
  • Lower power consumption with subthreshold technology
  • Higher security
    • Asymmetric key hardware protection
    • In ST factory certificate provisioning
  • New and updated IP: I3C and CAN FD
  • Lower cost vs STM32U5
Applications
  • Industrial
  • Medical
  • Smart metering
  • Consumer

STM32U3 Ultra-Low-Power Embedded Microcontrollers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5ZIT6QULTRA-LOW-POWER WITH FPU ARM COR100 - Immediate$313.28ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5RIT6QULTRA-LOW-POWER WITH FPU ARM COR88 - Immediate$254.44ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5RIT6ULTRA-LOW-POWER WITH FPU ARM COR97 - Immediate$254.44ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5CIU6QULTRA-LOW-POWER WITH FPU ARM COR99 - Immediate$243.77ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5CIU6ULTRA-LOW-POWER WITH FPU ARM COR100 - Immediate$243.77ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER WITH FPU ARM COR
STM32U3C5CIT6QULTRA-LOW-POWER WITH FPU ARM COR93 - Immediate$243.77ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER ARM CORTEX-M33 W
STM32U3C5CIT6ULTRA-LOW-POWER ARM CORTEX-M33 W100 - Immediate$243.77ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ULTRA-LOW-POWER ARM CORTEX-M33 W
STM32U3B5CIT6ULTRA-LOW-POWER ARM CORTEX-M33 W0 - Immediate$236.01ดูรายละเอียด
Published: 2026-03-13