X-NUCLEO-IKS5A1 Industrial Evaluation Kit

The STMicroelectronics STM32 Nucleo motion and environmental MEMS expansion board is ideal for industrial applications

Image of STMicroelectronics X-NUCLEO-IKS5A1 Industrial Evaluation KitThe STMicroelectronics X-NUCLEO-IKS5A1 industrial evaluation kit for motion MEMS and environmental sensors includes the X-NUCLEO-IND5A1 main board, which hosts the sensor set along with the detachable STEVAL‑MKGIO7A add‑on board featuring two industrial connectors for expanded connectivity.

This expansion platform enables application development using advanced capabilities such as a finite state machine (FSM), machine learning core (MLC), intelligent sensor processing unit (ISPU), and sensor hub functions, integrating the ISM330IS and ISM6HG256X sensors. The kit also supports external sensor integration through DIL24 adapter boards, ribbon cables, or flex PCB connections.

Development is further streamlined through compatibility with the ST Edge AI Suite, including tools like MEMS‑Studio for sensor configuration and HSDatalog for high‑speed data acquisition.

Features
  • Wide range of industrial motion and environmental sensors:
    • ISM6HG256X: intelligent IMU with simultaneous low-g and high-g acceleration detection
    • ISM330IS: 6-axis IMU, always-on 3-axis accelerometer, and 3-axis gyroscope with ISPU
    • IIS2DULPX: intelligent ultra-low-power accelerometer for industrial applications
    • ILPS22QS: dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer
    • IIS2MDC: high-accuracy, ultra-low-power 3-axis digital output magnetometer
  • DIL24 socket and industrial connectors for external sensors
  • Compatible with X-CUBE-MEMS1, an expansion software package for STM32Cube
  • I²C sensor hub features on ISM330IS and ISM6HG256X available
  • Supported by MEMS-Studio, a software solution for MEMS sensors with graphical no-code design of algorithms and development of embedded AI features
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino® UNO R3 connector
  • RoHS-compliant and WEEE-compliant
Applications
  • Industrial sensors
  • Environmental sensing
  • Motion sensing
  • Smart sensor nodes
  • Edge processing
  • Potion and motion sensing
  • Process end environment monitoring

X-NUCLEO-IKS5A1 Industrial Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
X-NUCLEO-IKS5A1
X-NUCLEO-IKS5A1X-NUCLEO-IKS5A18 - Immediate$1,333.94ดูรายละเอียด
Published: 2026-02-17