SA Series Board Level Heat Sinks
SA series aluminum AL6063-T5 heat sinks from Sunon lower thermal resistance values and pressure drop
Sunon’s SA series aluminum AL6063-T5 heat sinks lower thermal resistance values and pressure drop. The pin fin structure heat sinks with adhesive attachment, offer an omnidirectional design engineered to maximize air intake, while the hot air dissipates from the pin array simultaneously in every possible direction.
The SA series pin fin heat sinks are versatile for IC packages such as BGA, LGA, CPU, ASIC, etc. The straight fin structure heat sinks with nylon-A60 (V0) push pins can be mounted quickly and securely into 2.9 mm holes in the PCB for effective cooling. The pin fin heat sinks have a protective black anodize finish while the straight fin heat sinks with push pins have a degrease sliver finish. All SA series heat sinks are RoHS compliant.
SA Series Board Level Heatsinks
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SA000-13007 | PUSHPIN HEATSINK 43X43X10MM | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SA000-11003 | HEATSINK 27X27X18MM W/ADH | 809 - Immediate | $110.89 | ดูรายละเอียด |
![]() | ![]() | SA000-12009 | HEATSINK 35X35X20MM W/ADH | 405 - Immediate | $153.24 | ดูรายละเอียด |
![]() | ![]() | SA000-12016 | PUSHPIN HEATSINK 31X31X10MM | 474 - Immediate | $134.49 | ดูรายละเอียด |