Industrial mSATA SSD x-600m

Swissbit's mSATA SSD x-600m feature JEDEC MO-300 solid-state drives

Image of Swissbit's mSata SSD x-600mSwissbit’s industrial-grade, SLC-based, mSATA, full-size MO-300 SSD modules are ideal solutions for embedded applications requiring solid-state storage in high endurance, small, and removable form-factor.

The Swissbit SATA 6 Gb/s X-600m mSATA module offers the highest endurance and sustained performance by combining SLC technology with a powerful controller and DRAM supported FTL.

They achieve data transfer rates up to 520 MB/s in sequential access and 76,000 IOPS in 4 KB random access. In addition, the X-600m series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.

Features
  • JEDEC MO-300 solid-state drive
  • Operational temperature 0°C to 70°C or -40°C to 85°C
  • NCQ and TRIM support
  • Extended S.M.A.R.T support and user tools

mSATA SSD x-600m

รูปภาพManufacturer Part Numberคำอธิบายประเภทหน่วยความจำAvailable Quantityราคาดูรายละเอียด
SSD 32GB MSATA SLC SATA III 3.3VSFSA032GU1AA4TO-I-DB-216-STDSSD 32GB MSATA SLC SATA III 3.3VSolid State Drive (SSD) FLASH - NAND (SLC)0 - Immediate$13,849.20ดูรายละเอียด
SSD 64GB MSATA SLC SATA III 3.3VSFSA064GU1AA4TO-I-QC-216-STDSSD 64GB MSATA SLC SATA III 3.3VSolid State Drive (SSD) FLASH - NAND (SLC)0 - Immediate$28,100.59ดูรายละเอียด
SSD 128GB MSATA SLC SATAIII 3.3VSFSA128GU1AA4TO-I-NC-216-STDSSD 128GB MSATA SLC SATAIII 3.3VSolid State Drive (SSD) FLASH - NAND (SLC)0 - Immediate$50,407.97ดูรายละเอียด
Published: 2017-02-06